SGR-8002DB-PHB
Extended
* Images are for reference only
SGR-8002DB-PHB
Attributes
Value
Manufacturer
MFR.Part #
SGR-8002DB-PHB
JLCPCB Part #
C1323497
Package
DIP-14
Description
-20℃~+70℃ 125MHz 45mA 5V CMOS ±50ppm DIP-14 Programmable Oscillators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCrystals, Oscillators, Resonators/Programmable Oscillators
ManufacturerSeiko Epson
PackageDIP-14
Operating Temperature-20℃~+70℃
Voltage - Supply5V
Output TypeCMOS
Frequency Stability±50ppm
Frequency125MHz
Current - Supply45mA