Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Low Noise Amplifiers (LNA) - RF
  6. BGA622H6820
BGA622H6820 - 1
BGA622H6820 - 2
BGA622H6820 - 3
BGA622H6820 - 4
Extended1/4
* Images are for reference only
BGA622H6820
Attributes
Value
Manufacturer
Infineon Technologies
MFR.Part #
BGA622H6820
JLCPCB Part #
C132318
Package
SOT-343-4
Description
-16.5dBm -65℃~+150℃ 1.05dB 12dB 15dB 2.75V 3dBm 5.8mA 500MHz~6GHz 7dB SOT-343-4 Low Noise Amplifiers (LNA) - RF ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/Low Noise Amplifiers (LNA) - RF
ManufacturerInfineon Technologies
PackageSOT-343-4
Frequency Range500MHz~6GHz
Operating Temperature-65℃~+150℃
Voltage - Supply2.75V
Noise Figure1.05dB
P1dB-16.5dBm
Input Return Loss7dB
Output Return Loss12dB
Current - Supply5.8mA
IP33dBm
Gain15dB
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Low Noise Amplifiers (LNA) - RF
  6. BGA622H6820
BGA622H6820

* Images are for reference only

BGA622H6820

Extended
Manufacturer

Infineon Technologies

MFR.Part #
BGA622H6820
JLCPCB Part #
C132318
Package
SOT-343-4
Description
-16.5dBm -65℃~+150℃ 1.05dB 12dB 15dB 2.75V 3dBm 5.8mA 500MHz~6GHz 7dB SOT-343-4 Low Noise Amplifiers (LNA) - RF ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BGA622H6820

* Images are for reference only

BGA622H6820
Extended
Manufacturer

Infineon Technologies

MFR.Part #
BGA622H6820
JLCPCB Part #
C132318
Package
SOT-343-4
Description
-16.5dBm -65℃~+150℃ 1.05dB 12dB 15dB 2.75V 3dBm 5.8mA 500MHz~6GHz 7dB SOT-343-4 Low Noise Amplifiers (LNA) - RF ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BGA622H6820 Specifications

BGA622H6820 technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/Low Noise Amplifiers (LNA) - RF
ManufacturerInfineon Technologies
PackageSOT-343-4
Frequency Range500MHz~6GHz
Operating Temperature-65℃~+150℃
Voltage - Supply2.75V
Noise Figure1.05dB
P1dB-16.5dBm
Input Return Loss7dB
Output Return Loss12dB
Current - Supply5.8mA
IP33dBm
Gain15dB
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BGA622H6820. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

BGA622H6820 Documents

BGA622H6820 datasheets or manufacturer documentation.

Datasheet: BGA622H6820 Datasheet (PDF)

BGA622H6820 Schematic Symbol & PCB Footprint

The BGA622H6820 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.