Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Crystals, Oscillators, Resonators
  5. Temperature Compensated Crystal Oscillators (TCXO)
  6. 1XXB26000MAA
1XXB26000MAA - 1
1XXB26000MAA - 2
1XXB26000MAA - 3
Extended1/3
* Images are for reference only
1XXB26000MAA
Attributes
Value
Manufacturer
KDS Daishinku
MFR.Part #
1XXB26000MAA
JLCPCB Part #
C132296
Package
SMD2520-4P
Description
-40℃~+85℃ 1.5mA 1.8V~2.8V 26MHz ±1.5ppm SMD2520-4P Temperature Compensated Crystal Oscillators (TCXO) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCrystals, Oscillators, Resonators/Temperature Compensated Crystal Oscillators (TCXO)
ManufacturerKDS Daishinku
PackageSMD2520-4P
Operating Temperature-40℃~+85℃
Voltage - Supply1.8V~2.8V
Frequency Stability±1.5ppm
Frequency26MHz
Current - Supply1.5mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Crystals, Oscillators, Resonators
  5. Temperature Compensated Crystal Oscillators (TCXO)
  6. 1XXB26000MAA
1XXB26000MAA

* Images are for reference only

1XXB26000MAA

Extended
Manufacturer

KDS Daishinku

MFR.Part #
1XXB26000MAA
JLCPCB Part #
C132296
Package
SMD2520-4P
Description
-40℃~+85℃ 1.5mA 1.8V~2.8V 26MHz ±1.5ppm SMD2520-4P Temperature Compensated Crystal Oscillators (TCXO) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

1XXB26000MAA

* Images are for reference only

1XXB26000MAA
Extended
Manufacturer

KDS Daishinku

MFR.Part #
1XXB26000MAA
JLCPCB Part #
C132296
Package
SMD2520-4P
Description
-40℃~+85℃ 1.5mA 1.8V~2.8V 26MHz ±1.5ppm SMD2520-4P Temperature Compensated Crystal Oscillators (TCXO) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

1XXB26000MAA Specifications

1XXB26000MAA technical specifications, attributes, and parameters.

AttributesValue
CategoryCrystals, Oscillators, Resonators/Temperature Compensated Crystal Oscillators (TCXO)
ManufacturerKDS Daishinku
PackageSMD2520-4P
Operating Temperature-40℃~+85℃
Voltage - Supply1.8V~2.8V
Frequency Stability±1.5ppm
Frequency26MHz
Current - Supply1.5mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 1XXB26000MAA. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

1XXB26000MAA Documents

1XXB26000MAA datasheets or manufacturer documentation.

Datasheet: 1XXB26000MAA Datasheet (PDF)

1XXB26000MAA Schematic Symbol & PCB Footprint

The 1XXB26000MAA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.