


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Temperature Compensated Crystal Oscillators (TCXO) | |
| Manufacturer | KDS Daishinku | |
| Package | SMD3225-4P | |
| Operating Temperature | -30℃~+85℃ | |
| Voltage - Supply | 1.7V~3.6V | |
| Frequency Stability | ±1.5ppm | |
| Frequency | 26MHz |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
1XTW26000CGA technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Temperature Compensated Crystal Oscillators (TCXO) | |
| Manufacturer | KDS Daishinku | |
| Package | SMD3225-4P | |
| Operating Temperature | -30℃~+85℃ | |
| Voltage - Supply | 1.7V~3.6V | |
| Frequency Stability | ±1.5ppm | |
| Frequency | 26MHz |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 1XTW26000CGA. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

1XTW26000CGA datasheets or manufacturer documentation.
Datasheet: 1XTW26000CGA Datasheet (PDF)
The 1XTW26000CGA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.