Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. RCLAMP0508M.TBT
RCLAMP0508M.TBT - 1
RCLAMP0508M.TBT - 2
RCLAMP0508M.TBT - 3
RCLAMP0508M.TBT - 4
Extended1/4
* Images are for reference only
RCLAMP0508M.TBT
Attributes
Value
Manufacturer
SEMTECH
MFR.Part #
RCLAMP0508M.TBT
JLCPCB Part #
C132261
Package
MSOP-10
Description
-55℃~+125℃@(Tj) 12A@8/20us 25V 300W@8/20us 3pF 5V 5uA 6V 8 IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 TVS MSOP-10 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerSEMTECH
PackageMSOP-10
Operating Temperature-55℃~+125℃
TypeTVS
Junction Capacitance3pF
Number of Channels8
Peak Pulse Power Dissipation (Ppp)300W@8/20us
level of protectionIEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4
Clamping Voltage25V
PolarityUnidirectional
Peak Pulse Current (Ipp)12A@8/20us
Voltage - Breakdown6V
Reverse Stand-Off Voltage (Vrwm)5V
Reverse Leakage Current (Ir)5uA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. RCLAMP0508M.TBT
RCLAMP0508M.TBT

* Images are for reference only

RCLAMP0508M.TBT

Extended
Manufacturer

SEMTECH

MFR.Part #
RCLAMP0508M.TBT
JLCPCB Part #
C132261
Package
MSOP-10
Description
-55℃~+125℃@(Tj) 12A@8/20us 25V 300W@8/20us 3pF 5V 5uA 6V 8 IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 TVS MSOP-10 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

RCLAMP0508M.TBT

* Images are for reference only

RCLAMP0508M.TBT
Extended
Manufacturer

SEMTECH

MFR.Part #
RCLAMP0508M.TBT
JLCPCB Part #
C132261
Package
MSOP-10
Description
-55℃~+125℃@(Tj) 12A@8/20us 25V 300W@8/20us 3pF 5V 5uA 6V 8 IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 TVS MSOP-10 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

RCLAMP0508M.TBT Specifications

RCLAMP0508M.TBT technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerSEMTECH
PackageMSOP-10
Operating Temperature-55℃~+125℃
TypeTVS
Junction Capacitance3pF
Number of Channels8
Peak Pulse Power Dissipation (Ppp)300W@8/20us
level of protectionIEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4
Clamping Voltage25V
PolarityUnidirectional
Peak Pulse Current (Ipp)12A@8/20us
Voltage - Breakdown6V
Reverse Stand-Off Voltage (Vrwm)5V
Reverse Leakage Current (Ir)5uA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RCLAMP0508M.TBT. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

RCLAMP0508M.TBT Documents

RCLAMP0508M.TBT datasheets or manufacturer documentation.

Datasheet: RCLAMP0508M.TBT Datasheet (PDF)

RCLAMP0508M.TBT Schematic Symbol & PCB Footprint

The RCLAMP0508M.TBT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.