


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Position Sensors | |
| Manufacturer | ALPSALPINE | |
| Package | Plugin | |
| Operating Temperature | -40℃~+90℃ | |
| Type | Rotary position sensor | |
| Voltage - Supply | 4.9V~5.1V | |
| Module | Yes |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
RD602B004A technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Position Sensors | |
| Manufacturer | ALPSALPINE | |
| Package | Plugin | |
| Operating Temperature | -40℃~+90℃ | |
| Type | Rotary position sensor | |
| Voltage - Supply | 4.9V~5.1V | |
| Module | Yes |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RD602B004A. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

RD602B004A datasheets or manufacturer documentation.
Datasheet: RD602B004A Datasheet (PDF)
The RD602B004A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.