



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/ESD and Surge Protection (TVS/ESD) | |
| Manufacturer | SEMTECH | |
| Package | SOIC-8 | |
| Operating Temperature | -55℃~+125℃ | |
| Type | TVS | |
| Junction Capacitance | 5pF | |
| Number of Channels | 2 | |
| Peak Pulse Power Dissipation (Ppp) | 300W@8/20us | |
| level of protection | IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 | |
| Clamping Voltage | 11V | |
| Polarity | Bidirectional | |
| Peak Pulse Current (Ipp) | 17A@8/20us | |
| Voltage - Breakdown | 6V | |
| Reverse Stand-Off Voltage (Vrwm) | 5V | |
| Reverse Leakage Current (Ir) | 20uA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LCDA05.TBT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/ESD and Surge Protection (TVS/ESD) | |
| Manufacturer | SEMTECH | |
| Package | SOIC-8 | |
| Operating Temperature | -55℃~+125℃ | |
| Type | TVS | |
| Junction Capacitance | 5pF | |
| Number of Channels | 2 | |
| Peak Pulse Power Dissipation (Ppp) | 300W@8/20us | |
| level of protection | IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 | |
| Clamping Voltage | 11V | |
| Polarity | Bidirectional | |
| Peak Pulse Current (Ipp) | 17A@8/20us | |
| Voltage - Breakdown | 6V | |
| Reverse Stand-Off Voltage (Vrwm) | 5V | |
| Reverse Leakage Current (Ir) | 20uA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LCDA05.TBT. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LCDA05.TBT datasheets or manufacturer documentation.
Datasheet: LCDA05.TBT Datasheet (PDF)
The LCDA05.TBT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.