


- Manufacturer
- MFR.Part #
- EC11B15243DC
- JLCPCB Part #
- C1322537
- Package
- Plugin
- Description
- 插件 Rotary Encoders ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Rotary Encoders | |
| Manufacturer | ALPSALPINE | |
| Package | Plugin | |
| Operating Temperature | -30℃~+70℃ | |
| Rated Voltage (Max) | 5V | |
| Current Rating (Max) | 10mA | |
| Output Form | Two-phase output | |
| Mounting Type | Straight |

* Images are for reference only
EC11B15243DC
Extended- Manufacturer
- MFR.Part #
- EC11B15243DC
- JLCPCB Part #
- C1322537
- Package
- Plugin
- Description
- 插件 Rotary Encoders ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- EC11B15243DC
- JLCPCB Part #
- C1322537
- Package
- Plugin
- Description
- 插件 Rotary Encoders ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
EC11B15243DC Specifications
EC11B15243DC technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Rotary Encoders | |
| Manufacturer | ALPSALPINE | |
| Package | Plugin | |
| Operating Temperature | -30℃~+70℃ | |
| Rated Voltage (Max) | 5V | |
| Current Rating (Max) | 10mA | |
| Output Form | Two-phase output | |
| Mounting Type | Straight |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the EC11B15243DC. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

EC11B15243DC Documents
EC11B15243DC datasheets or manufacturer documentation.
Datasheet: EC11B15243DC Datasheet (PDF)
EC11B15243DC Schematic Symbol & PCB Footprint
The EC11B15243DC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.