Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. ECLAMP2410P.TCT
ECLAMP2410P.TCT - 1
ECLAMP2410P.TCT - 2
ECLAMP2410P.TCT - 3
ECLAMP2410P.TCT - 4
Extended1/4
* Images are for reference only
ECLAMP2410P.TCT
Attributes
Value
Manufacturer
SEMTECH
MFR.Part #
ECLAMP2410P.TCT
JLCPCB Part #
C132250
Package
SLP4016P16
Description
-40℃~+85℃ 10V 12pF 500nA 5V 6 Bidirectional IEC 61000-4-2 TVS SLP4016P16 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerSEMTECH
PackageSLP4016P16
Operating Temperature-40℃~+85℃
TypeTVS
Junction Capacitance12pF
Number of Channels6
level of protectionIEC 61000-4-2
PolarityBidirectional
Voltage - Breakdown8V
Reverse Stand-Off Voltage (Vrwm)5V
Reverse Leakage Current (Ir)500nA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. ECLAMP2410P.TCT
ECLAMP2410P.TCT

* Images are for reference only

ECLAMP2410P.TCT

Extended
Manufacturer

SEMTECH

MFR.Part #
ECLAMP2410P.TCT
JLCPCB Part #
C132250
Package
SLP4016P16
Description
-40℃~+85℃ 10V 12pF 500nA 5V 6 Bidirectional IEC 61000-4-2 TVS SLP4016P16 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ECLAMP2410P.TCT

* Images are for reference only

ECLAMP2410P.TCT
Extended
Manufacturer

SEMTECH

MFR.Part #
ECLAMP2410P.TCT
JLCPCB Part #
C132250
Package
SLP4016P16
Description
-40℃~+85℃ 10V 12pF 500nA 5V 6 Bidirectional IEC 61000-4-2 TVS SLP4016P16 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ECLAMP2410P.TCT Specifications

ECLAMP2410P.TCT technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerSEMTECH
PackageSLP4016P16
Operating Temperature-40℃~+85℃
TypeTVS
Junction Capacitance12pF
Number of Channels6
level of protectionIEC 61000-4-2
PolarityBidirectional
Voltage - Breakdown8V
Reverse Stand-Off Voltage (Vrwm)5V
Reverse Leakage Current (Ir)500nA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ECLAMP2410P.TCT. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ECLAMP2410P.TCT Documents

ECLAMP2410P.TCT datasheets or manufacturer documentation.

Datasheet: ECLAMP2410P.TCT Datasheet (PDF)

ECLAMP2410P.TCT Schematic Symbol & PCB Footprint

The ECLAMP2410P.TCT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.