


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | HopeRF Micro-electronics | |
| Package | SOIC-16 | |
| Operating Temperature | -35℃~+85℃ | |
| Frequency Range | 300MHz~440MHz | |
| Type | Receivers | |
| Sensitivity | -108dBm | |
| Data Rate | 10Kbps | |
| Applications | RKE | |
| Voltage - Supply | 2.1V~3.6V | |
| Receive Current | 2.2mA | |
| Typical Application Frequency | 315MHz、433.92MHz | |
| Features | Supports RSSI function、Mute function |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
RF83L technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | HopeRF Micro-electronics | |
| Package | SOIC-16 | |
| Operating Temperature | -35℃~+85℃ | |
| Frequency Range | 300MHz~440MHz | |
| Type | Receivers | |
| Sensitivity | -108dBm | |
| Data Rate | 10Kbps | |
| Applications | RKE | |
| Voltage - Supply | 2.1V~3.6V | |
| Receive Current | 2.2mA | |
| Typical Application Frequency | 315MHz、433.92MHz | |
| Features | Supports RSSI function、Mute function |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RF83L. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

RF83L datasheets or manufacturer documentation.
Datasheet: RF83L Datasheet (PDF)
The RF83L schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.