



- Manufacturer
- MFR.Part #
- TJ-S3030UG5W6TLC6B-A5
- JLCPCB Part #
- C1322326
- Package
- SMD3030-2P
- Description
- -20℃~+80℃ 120° 150mA 2.8V~3.6V 455nm 460nm~470nm 540mW Blue Discrete Diode SMD3030-2P LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | TOGIALED | |
| Package | SMD3030-2P | |
| Mounting Style | Top-mount | |
| Wavelength - Dominant | 460nm~470nm | |
| Operating Temperature | -20℃~+80℃ | |
| Test Current | 150mA | |
| Viewing Angle | 120° | |
| Lamp Holder Type | 3mm square lamp head | |
| Power(Watts) | 540mW | |
| Lumens | 6lm~15lm | |
| Diode Configuration | Discrete Diode | |
| Illumination Color | Blue | |
| Lens Color | Water Clear | |
| Peak Wavelength | 455nm | |
| Voltage - Forward(Vf) | 2.8V~3.6V |

* Images are for reference only
TJ-S3030UG5W6TLC6B-A5
Extended- Manufacturer
- MFR.Part #
- TJ-S3030UG5W6TLC6B-A5
- JLCPCB Part #
- C1322326
- Package
- SMD3030-2P
- Description
- -20℃~+80℃ 120° 150mA 2.8V~3.6V 455nm 460nm~470nm 540mW Blue Discrete Diode SMD3030-2P LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- TJ-S3030UG5W6TLC6B-A5
- JLCPCB Part #
- C1322326
- Package
- SMD3030-2P
- Description
- -20℃~+80℃ 120° 150mA 2.8V~3.6V 455nm 460nm~470nm 540mW Blue Discrete Diode SMD3030-2P LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TJ-S3030UG5W6TLC6B-A5 Specifications
TJ-S3030UG5W6TLC6B-A5 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | TOGIALED | |
| Package | SMD3030-2P | |
| Mounting Style | Top-mount | |
| Wavelength - Dominant | 460nm~470nm | |
| Operating Temperature | -20℃~+80℃ | |
| Test Current | 150mA | |
| Viewing Angle | 120° | |
| Lamp Holder Type | 3mm square lamp head | |
| Power(Watts) | 540mW | |
| Lumens | 6lm~15lm | |
| Diode Configuration | Discrete Diode | |
| Illumination Color | Blue | |
| Lens Color | Water Clear | |
| Peak Wavelength | 455nm | |
| Voltage - Forward(Vf) | 2.8V~3.6V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TJ-S3030UG5W6TLC6B-A5. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TJ-S3030UG5W6TLC6B-A5 Documents
TJ-S3030UG5W6TLC6B-A5 datasheets or manufacturer documentation.
Datasheet: TJ-S3030UG5W6TLC6B-A5 Datasheet (PDF)
TJ-S3030UG5W6TLC6B-A5 Schematic Symbol & PCB Footprint
The TJ-S3030UG5W6TLC6B-A5 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.