Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. LM5175RHFR
LM5175RHFR - 1
LM5175RHFR - 2
LM5175RHFR - 3
Extended1/3
* Images are for reference only
LM5175RHFR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
LM5175RHFR
JLCPCB Part #
C132204
Package
QFN-28-EP(4x5)
Description
-40℃~+125℃@(TJ) 1 100kHz~600kHz 3.5V~42V 800mV~55V Adjustable Buck-Boost Buck-Boost External Yes QFN-28-EP(4x5) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerTexas Instruments
PackageQFN-28-EP(4x5)
Operating Temperature-40℃~+125℃@(TJ)
FunctionBuck-Boost
Synchronous RectifierYes
Frequency - Switching100kHz~600kHz
Output TypeAdjustable
Voltage - Supply3.5V~42V
Quiescent Current1.65mA
FeaturesOvercurrent Protection、Light load efficient mode、Adjustable soft-start、Cycle-by-cycle current limiting、Frequency synchronization、Hiccup current limiting
Switch tube (built-in/external)External
TopologyBuck-Boost
Output Voltage800mV~55V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. LM5175RHFR
LM5175RHFR

* Images are for reference only

LM5175RHFR

Extended
Manufacturer

Texas Instruments

MFR.Part #
LM5175RHFR
JLCPCB Part #
C132204
Package
QFN-28-EP(4x5)
Description
-40℃~+125℃@(TJ) 1 100kHz~600kHz 3.5V~42V 800mV~55V Adjustable Buck-Boost Buck-Boost External Yes QFN-28-EP(4x5) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LM5175RHFR

* Images are for reference only

LM5175RHFR
Extended
Manufacturer

Texas Instruments

MFR.Part #
LM5175RHFR
JLCPCB Part #
C132204
Package
QFN-28-EP(4x5)
Description
-40℃~+125℃@(TJ) 1 100kHz~600kHz 3.5V~42V 800mV~55V Adjustable Buck-Boost Buck-Boost External Yes QFN-28-EP(4x5) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LM5175RHFR Specifications

LM5175RHFR technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerTexas Instruments
PackageQFN-28-EP(4x5)
Operating Temperature-40℃~+125℃@(TJ)
FunctionBuck-Boost
Synchronous RectifierYes
Frequency - Switching100kHz~600kHz
Output TypeAdjustable
Voltage - Supply3.5V~42V
Quiescent Current1.65mA
FeaturesOvercurrent Protection、Light load efficient mode、Adjustable soft-start、Cycle-by-cycle current limiting、Frequency synchronization、Hiccup current limiting
Switch tube (built-in/external)External
TopologyBuck-Boost
Output Voltage800mV~55V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LM5175RHFR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LM5175RHFR Documents

LM5175RHFR datasheets or manufacturer documentation.

Datasheet: LM5175RHFR Datasheet (PDF)

LM5175RHFR Schematic Symbol & PCB Footprint

The LM5175RHFR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.