Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. TPS63700DRCT
TPS63700DRCT - 1
TPS63700DRCT - 2
TPS63700DRCT - 3
Extended1/3
* Images are for reference only
TPS63700DRCT
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
TPS63700DRCT
JLCPCB Part #
C132061
Package
VSON-10-EP(3x3)
Description
-40℃~+85℃@(TA) 1 1.38MHz 2.7V~5.5V 360mA Adjustable Buck-Boost Buck-Boost、Inverting Built-in No VSON-10-EP(3x3) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerTexas Instruments
PackageVSON-10-EP(3x3)
Operating Temperature-40℃~+85℃@(TA)
FunctionBuck-Boost
Synchronous RectifierNo
Frequency - Switching1.38MHz
Output TypeAdjustable
Voltage - Supply2.7V~5.5V
Output Current360mA
Quiescent Current970uA
FeaturesOvercurrent Protection、Load disconnect
Switch tube (built-in/external)Built-in
TopologyBuck-Boost、Inverting
Output Voltage-15V~-2V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. TPS63700DRCT
TPS63700DRCT

* Images are for reference only

TPS63700DRCT

Extended
Manufacturer

Texas Instruments

MFR.Part #
TPS63700DRCT
JLCPCB Part #
C132061
Package
VSON-10-EP(3x3)
Description
-40℃~+85℃@(TA) 1 1.38MHz 2.7V~5.5V 360mA Adjustable Buck-Boost Buck-Boost、Inverting Built-in No VSON-10-EP(3x3) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPS63700DRCT

* Images are for reference only

TPS63700DRCT
Extended
Manufacturer

Texas Instruments

MFR.Part #
TPS63700DRCT
JLCPCB Part #
C132061
Package
VSON-10-EP(3x3)
Description
-40℃~+85℃@(TA) 1 1.38MHz 2.7V~5.5V 360mA Adjustable Buck-Boost Buck-Boost、Inverting Built-in No VSON-10-EP(3x3) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPS63700DRCT Specifications

TPS63700DRCT technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerTexas Instruments
PackageVSON-10-EP(3x3)
Operating Temperature-40℃~+85℃@(TA)
FunctionBuck-Boost
Synchronous RectifierNo
Frequency - Switching1.38MHz
Output TypeAdjustable
Voltage - Supply2.7V~5.5V
Output Current360mA
Quiescent Current970uA
FeaturesOvercurrent Protection、Load disconnect
Switch tube (built-in/external)Built-in
TopologyBuck-Boost、Inverting
Output Voltage-15V~-2V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPS63700DRCT. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TPS63700DRCT Documents

TPS63700DRCT datasheets or manufacturer documentation.

Datasheet: TPS63700DRCT Datasheet (PDF)

TPS63700DRCT Schematic Symbol & PCB Footprint

The TPS63700DRCT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.