Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. TPS62090RGTT
TPS62090RGTT - 1
TPS62090RGTT - 2
TPS62090RGTT - 3
Extended1/3
* Images are for reference only
TPS62090RGTT
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
TPS62090RGTT
JLCPCB Part #
C132053
Package
VQFN-16-EP(3x3)
Description
-40℃~+85℃@(TA) 1 2.5V~6V 2.8MHz 3A 800mV~6V Adjustable Buck Buck Built-in Yes VQFN-16-EP(3x3) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerTexas Instruments
PackageVQFN-16-EP(3x3)
Operating Temperature-40℃~+85℃@(TA)
FunctionStep-down type
Synchronous RectifierYes
Frequency - Switching2.8MHz
Output TypeAdjustable
Voltage - Supply2.5V~6V
Output Current3A
Quiescent Current20uA
FeaturesLight load efficient mode、Output discharge、Adjustable soft-start、Operating status indication、Hiccup current limiting、Output voltage tracking
Switch tube (built-in/external)Built-in
TopologyBuck
Output Voltage800mV~6V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. TPS62090RGTT
TPS62090RGTT

* Images are for reference only

TPS62090RGTT

Extended
Manufacturer

Texas Instruments

MFR.Part #
TPS62090RGTT
JLCPCB Part #
C132053
Package
VQFN-16-EP(3x3)
Description
-40℃~+85℃@(TA) 1 2.5V~6V 2.8MHz 3A 800mV~6V Adjustable Buck Buck Built-in Yes VQFN-16-EP(3x3) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPS62090RGTT

* Images are for reference only

TPS62090RGTT
Extended
Manufacturer

Texas Instruments

MFR.Part #
TPS62090RGTT
JLCPCB Part #
C132053
Package
VQFN-16-EP(3x3)
Description
-40℃~+85℃@(TA) 1 2.5V~6V 2.8MHz 3A 800mV~6V Adjustable Buck Buck Built-in Yes VQFN-16-EP(3x3) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPS62090RGTT Specifications

TPS62090RGTT technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerTexas Instruments
PackageVQFN-16-EP(3x3)
Operating Temperature-40℃~+85℃@(TA)
FunctionStep-down type
Synchronous RectifierYes
Frequency - Switching2.8MHz
Output TypeAdjustable
Voltage - Supply2.5V~6V
Output Current3A
Quiescent Current20uA
FeaturesLight load efficient mode、Output discharge、Adjustable soft-start、Operating status indication、Hiccup current limiting、Output voltage tracking
Switch tube (built-in/external)Built-in
TopologyBuck
Output Voltage800mV~6V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPS62090RGTT. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TPS62090RGTT Documents

TPS62090RGTT datasheets or manufacturer documentation.

Datasheet: TPS62090RGTT Datasheet (PDF)

TPS62090RGTT Schematic Symbol & PCB Footprint

The TPS62090RGTT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.