Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. TL720M05QPWPRQ1
TL720M05QPWPRQ1 - 1
TL720M05QPWPRQ1 - 2
TL720M05QPWPRQ1 - 3
Extended1/3
* Images are for reference only
TL720M05QPWPRQ1
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
TL720M05QPWPRQ1
JLCPCB Part #
C132013
Package
HTSSOP-20
Description
-40℃~+150℃@(Tj) 1 220uA 250mV@(300mA) 42V 450mA 5V 60dB@(100Hz) Fixed Positive HTSSOP-20 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTexas Instruments
PackageHTSSOP-20
Power Supply Rejection Ratio (PSRR)60dB@(100Hz)
standby current220uA
Operating Temperature-40℃~+150℃@(Tj)
Voltage - Supply42V
Output TypeFixed
Output Current450mA
FeaturesShort Circuit Protection、Thermal shutdown、Reverse polarity voltage protection
Output ConfigurationPositive
Output Voltage5V
Voltage Dropout250mV@(300mA)
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. TL720M05QPWPRQ1
TL720M05QPWPRQ1

* Images are for reference only

TL720M05QPWPRQ1

Extended
Manufacturer

Texas Instruments

MFR.Part #
TL720M05QPWPRQ1
JLCPCB Part #
C132013
Package
HTSSOP-20
Description
-40℃~+150℃@(Tj) 1 220uA 250mV@(300mA) 42V 450mA 5V 60dB@(100Hz) Fixed Positive HTSSOP-20 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TL720M05QPWPRQ1

* Images are for reference only

TL720M05QPWPRQ1
Extended
Manufacturer

Texas Instruments

MFR.Part #
TL720M05QPWPRQ1
JLCPCB Part #
C132013
Package
HTSSOP-20
Description
-40℃~+150℃@(Tj) 1 220uA 250mV@(300mA) 42V 450mA 5V 60dB@(100Hz) Fixed Positive HTSSOP-20 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TL720M05QPWPRQ1 Specifications

TL720M05QPWPRQ1 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTexas Instruments
PackageHTSSOP-20
Power Supply Rejection Ratio (PSRR)60dB@(100Hz)
standby current220uA
Operating Temperature-40℃~+150℃@(Tj)
Voltage - Supply42V
Output TypeFixed
Output Current450mA
FeaturesShort Circuit Protection、Thermal shutdown、Reverse polarity voltage protection
Output ConfigurationPositive
Output Voltage5V
Voltage Dropout250mV@(300mA)
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TL720M05QPWPRQ1. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TL720M05QPWPRQ1 Documents

TL720M05QPWPRQ1 datasheets or manufacturer documentation.

Datasheet: TL720M05QPWPRQ1 Datasheet (PDF)

TL720M05QPWPRQ1 Schematic Symbol & PCB Footprint

The TL720M05QPWPRQ1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.