LM3Z33VT1G - 1
LM3Z33VT1G - 2
LM3Z33VT1G - 3
LM3Z33VT1G - 4
Extended1/4
* Images are for reference only
LM3Z33VT1G
Attributes
Value
Manufacturer
MFR.Part #
LM3Z33VT1G
JLCPCB Part #
C131815
Package
SOD-323
Description
-65℃~+150℃ 1 Independent 200mW 300Ω 31V~35V 33V 50nA@23.2V 80Ω SOD-323 Zener Diodes ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryDiodes/Zener Diodes
ManufacturerLRC
PackageSOD-323
Operating Junction Temperature Range-65℃~+150℃
Diode Configuration1 Independent
Impedance(Zzk)300Ω
Impedance(Zzt)80Ω
Zener Voltage(Range)31V~35V
Zener Voltage(Nom)33V
Pd - Power Dissipation200mW
Reverse Leakage Current (Ir)50nA@23.2V