


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Comparators | |
| Manufacturer | Texas Instruments | |
| Package | SOIC-8 | |
| Operating Temperature | 0℃~+70℃ | |
| Vos - Input Offset Voltage | 500uV | |
| Input Offset Current(Ios) | 600nA | |
| Input Offset Voltage Drift(Vos TC) | 4.8uV/℃ | |
| Single Supply | 5V | |
| Common Mode Rejection Ratio(CMRR) | 97dB | |
| Number of Channels | Single-channel | |
| Quiescent Current | 10.6mA | |
| Features | Latch function | |
| Ib - Input Bias Current | 6uA | |
| Propagation Delay Time | 7.6ns | |
| Output Mode | TTL、CMOS | |
| Dual Supply | ±5V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TL3016CDR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Comparators | |
| Manufacturer | Texas Instruments | |
| Package | SOIC-8 | |
| Operating Temperature | 0℃~+70℃ | |
| Vos - Input Offset Voltage | 500uV | |
| Input Offset Current(Ios) | 600nA | |
| Input Offset Voltage Drift(Vos TC) | 4.8uV/℃ | |
| Single Supply | 5V | |
| Common Mode Rejection Ratio(CMRR) | 97dB | |
| Number of Channels | Single-channel | |
| Quiescent Current | 10.6mA | |
| Features | Latch function | |
| Ib - Input Bias Current | 6uA | |
| Propagation Delay Time | 7.6ns | |
| Output Mode | TTL、CMOS | |
| Dual Supply | ±5V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TL3016CDR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TL3016CDR datasheets or manufacturer documentation.
Datasheet: TL3016CDR Datasheet (PDF)
The TL3016CDR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.