



- Manufacturer
- MFR.Part #
- 74LVC02AD,118
- JLCPCB Part #
- C131312
- Package
- SOIC-14
- Description
- -40℃~+125℃ 1.08V~2V 1.2V~3.6V 120mV~800mV 2 24mA 24mA 2V 4 4.4ns@3.3V,50pF 40uA 74LVC Series 800mV NOR Gate Overvoltage-tolerant input SOIC-14 Logic Gates ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Logic Gates | |
| Manufacturer | Nexperia | |
| Package | SOIC-14 | |
| Output Logic Level - Low | 800mV | |
| Operating Temperature | -40℃~+125℃ | |
| Propagation Delay | 4.4ns@3.3V,50pF | |
| Output Logic Level - High | 2V | |
| Logic Type | NOR Gate | |
| Current - Output High(IOH) | 24mA | |
| Input Logic Level - Low | 120mV~800mV | |
| Input type | TTL-compatible CMOS、Schmitt trigger | |
| Series | 74LVC Series | |
| Input Logic Level - High | 1.08V~2V | |
| Voltage - Supply | 1.2V~3.6V | |
| Number of Gates | 4 | |
| Quiescent Current | 40uA | |
| Features | Overvoltage-tolerant input | |
| Inputs per Gates | 2 | |
| Current - Output Low(IOL) | 24mA |

* Images are for reference only
74LVC02AD,118
Extended- Manufacturer
- MFR.Part #
- 74LVC02AD,118
- JLCPCB Part #
- C131312
- Package
- SOIC-14
- Description
- -40℃~+125℃ 1.08V~2V 1.2V~3.6V 120mV~800mV 2 24mA 24mA 2V 4 4.4ns@3.3V,50pF 40uA 74LVC Series 800mV NOR Gate Overvoltage-tolerant input SOIC-14 Logic Gates ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 74LVC02AD,118
- JLCPCB Part #
- C131312
- Package
- SOIC-14
- Description
- -40℃~+125℃ 1.08V~2V 1.2V~3.6V 120mV~800mV 2 24mA 24mA 2V 4 4.4ns@3.3V,50pF 40uA 74LVC Series 800mV NOR Gate Overvoltage-tolerant input SOIC-14 Logic Gates ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
74LVC02AD,118 Specifications
74LVC02AD,118 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Logic Gates | |
| Manufacturer | Nexperia | |
| Package | SOIC-14 | |
| Output Logic Level - Low | 800mV | |
| Operating Temperature | -40℃~+125℃ | |
| Propagation Delay | 4.4ns@3.3V,50pF | |
| Output Logic Level - High | 2V | |
| Logic Type | NOR Gate | |
| Current - Output High(IOH) | 24mA | |
| Input Logic Level - Low | 120mV~800mV | |
| Input type | TTL-compatible CMOS、Schmitt trigger | |
| Series | 74LVC Series | |
| Input Logic Level - High | 1.08V~2V | |
| Voltage - Supply | 1.2V~3.6V | |
| Number of Gates | 4 | |
| Quiescent Current | 40uA | |
| Features | Overvoltage-tolerant input | |
| Inputs per Gates | 2 | |
| Current - Output Low(IOL) | 24mA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 74LVC02AD,118. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

74LVC02AD,118 Documents
74LVC02AD,118 datasheets or manufacturer documentation.
Datasheet: 74LVC02AD,118 Datasheet (PDF)
74LVC02AD,118 Schematic Symbol & PCB Footprint
The 74LVC02AD,118 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.