



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Inverters | |
| Manufacturer | Nexperia | |
| Package | TSSOP-14 | |
| Operating Temperature | -40℃~+125℃ | |
| Propagation Delay | 2.5ns@5V,50pF | |
| Quiescent Current(Iq) | 40uA | |
| Series | 74LVC | |
| Voltage - Supply | 1.2V~5.5V | |
| Input Logic Level - High | 1.08V~2V | |
| Number of Inputs | 1 | |
| Input Logic Level -Low | 120mV~800mV | |
| Features | 电源关断保护 | |
| Number of Circuits | 6 | |
| Current - Output Low(IOL) | 32mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
74LVC06APW,118 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Inverters | |
| Manufacturer | Nexperia | |
| Package | TSSOP-14 | |
| Operating Temperature | -40℃~+125℃ | |
| Propagation Delay | 2.5ns@5V,50pF | |
| Quiescent Current(Iq) | 40uA | |
| Series | 74LVC | |
| Voltage - Supply | 1.2V~5.5V | |
| Input Logic Level - High | 1.08V~2V | |
| Number of Inputs | 1 | |
| Input Logic Level -Low | 120mV~800mV | |
| Features | 电源关断保护 | |
| Number of Circuits | 6 | |
| Current - Output Low(IOL) | 32mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 74LVC06APW,118. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

74LVC06APW,118 datasheets or manufacturer documentation.
Datasheet: 74LVC06APW,118 Datasheet (PDF)
The 74LVC06APW,118 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.