



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Everlight Elec | |
| Package | 0805 | |
| Operating Temperature | -40℃~+85℃ | |
| Wavelength - Dominant | 470nm、630nm | |
| Test Current | 5mA | |
| Viewing Angle | 130° | |
| Luminous Intensity | 25.25mcd、39.75mcd | |
| Diode Configuration | Discrete Diode | |
| Illumination Color | Red, Blue | |
| Lens Color | Water Clear | |
| Peak Wavelength | 468nm、639nm | |
| Voltage - Forward(Vf) | 1.85V、2.95V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
17-223/BHR7C-C30/3C technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Everlight Elec | |
| Package | 0805 | |
| Operating Temperature | -40℃~+85℃ | |
| Wavelength - Dominant | 470nm、630nm | |
| Test Current | 5mA | |
| Viewing Angle | 130° | |
| Luminous Intensity | 25.25mcd、39.75mcd | |
| Diode Configuration | Discrete Diode | |
| Illumination Color | Red, Blue | |
| Lens Color | Water Clear | |
| Peak Wavelength | 468nm、639nm | |
| Voltage - Forward(Vf) | 1.85V、2.95V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 17-223/BHR7C-C30/3C. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

17-223/BHR7C-C30/3C datasheets or manufacturer documentation.
Datasheet: 17-223/BHR7C-C30/3C Datasheet (PDF)
The 17-223/BHR7C-C30/3C schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.