



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Everlight Elec | |
| Package | SMD-4P,1.6x1.3mm | |
| Wavelength - Dominant | 525nm、620nm | |
| Test Current | 20mA | |
| Viewing Angle | 120° | |
| Diode Configuration | Discrete Diode | |
| Illumination Color | Red,green | |
| Lens Color | Water Clear | |
| Peak Wavelength | 518nm、632nm | |
| Luminous Intensity | 106mcd、198.5mcd | |
| Voltage - Forward(Vf) | 2V、3.3V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
19-226/R6GHC-A03/2T technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Everlight Elec | |
| Package | SMD-4P,1.6x1.3mm | |
| Wavelength - Dominant | 525nm、620nm | |
| Test Current | 20mA | |
| Viewing Angle | 120° | |
| Diode Configuration | Discrete Diode | |
| Illumination Color | Red,green | |
| Lens Color | Water Clear | |
| Peak Wavelength | 518nm、632nm | |
| Luminous Intensity | 106mcd、198.5mcd | |
| Voltage - Forward(Vf) | 2V、3.3V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 19-226/R6GHC-A03/2T. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

19-226/R6GHC-A03/2T datasheets or manufacturer documentation.
Datasheet: 19-226/R6GHC-A03/2T Datasheet (PDF)
The 19-226/R6GHC-A03/2T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.