


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Precision Op Amps | |
| Manufacturer | Texas Instruments | |
| Package | SOT-363-6 | |
| Operating Temperature | -40℃~+125℃ | |
| Vos - Input Offset Voltage | 250uV | |
| Input Offset Current(Ios) | 6.6fA | |
| Output Current | 113mA | |
| Input Offset Voltage Drift(Vos TC) | 1.7uV/℃ | |
| Single Supply | 2.7V~5.5V | |
| Gain Bandwidth Product | 1MHz | |
| Slew Rate | 1V/us | |
| Quiescent Current(Iq) | 107uA | |
| Common Mode Rejection Ratio(CMRR) | 80dB | |
| Rail to Rail | Rail-to-rail output | |
| Number of Channels | Single-channel | |
| Input Voltage Noise Density | 40nV/√Hz@1kHz | |
| Features | Enable/shutdown function | |
| Ib - Input Bias Current | 0.02pA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LMV341MGX/NOPB technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Precision Op Amps | |
| Manufacturer | Texas Instruments | |
| Package | SOT-363-6 | |
| Operating Temperature | -40℃~+125℃ | |
| Vos - Input Offset Voltage | 250uV | |
| Input Offset Current(Ios) | 6.6fA | |
| Output Current | 113mA | |
| Input Offset Voltage Drift(Vos TC) | 1.7uV/℃ | |
| Single Supply | 2.7V~5.5V | |
| Gain Bandwidth Product | 1MHz | |
| Slew Rate | 1V/us | |
| Quiescent Current(Iq) | 107uA | |
| Common Mode Rejection Ratio(CMRR) | 80dB | |
| Rail to Rail | Rail-to-rail output | |
| Number of Channels | Single-channel | |
| Input Voltage Noise Density | 40nV/√Hz@1kHz | |
| Features | Enable/shutdown function | |
| Ib - Input Bias Current | 0.02pA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LMV341MGX/NOPB. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LMV341MGX/NOPB datasheets or manufacturer documentation.
Datasheet: LMV341MGX/NOPB Datasheet (PDF)
The LMV341MGX/NOPB schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.