



- Manufacturer
- MFR.Part #
- RT8259GJ6(Z00)
- JLCPCB Part #
- C130809
- Package
- SOT-23-6
- Description
- -40℃~+125℃ 1 1.2A 1.4MHz 4.5V~24V 550uA 800mV~15V Adjustable Buck Buck Built-in SOT-23-6 DC-DC Converters ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/DC-DC Converters | |
| Manufacturer | Richtek Tech | |
| Package | SOT-23-6 | |
| Operating Temperature | -40℃~+125℃ | |
| Function | Step-down type | |
| Frequency - Switching | 1.4MHz | |
| Output Type | Adjustable | |
| Voltage - Supply | 4.5V~24V | |
| Output Current | 1.2A | |
| Quiescent Current | 550uA | |
| Features | Overcurrent Protection、Cycle-by-cycle current limiting | |
| Switch tube (built-in/external) | Built-in | |
| Topology | Buck | |
| Output Voltage | 800mV~15V | |
| Number of Outputs | 1 |

* Images are for reference only
RT8259GJ6(Z00)
Extended- Manufacturer
- MFR.Part #
- RT8259GJ6(Z00)
- JLCPCB Part #
- C130809
- Package
- SOT-23-6
- Description
- -40℃~+125℃ 1 1.2A 1.4MHz 4.5V~24V 550uA 800mV~15V Adjustable Buck Buck Built-in SOT-23-6 DC-DC Converters ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- RT8259GJ6(Z00)
- JLCPCB Part #
- C130809
- Package
- SOT-23-6
- Description
- -40℃~+125℃ 1 1.2A 1.4MHz 4.5V~24V 550uA 800mV~15V Adjustable Buck Buck Built-in SOT-23-6 DC-DC Converters ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
RT8259GJ6(Z00) Specifications
RT8259GJ6(Z00) technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/DC-DC Converters | |
| Manufacturer | Richtek Tech | |
| Package | SOT-23-6 | |
| Operating Temperature | -40℃~+125℃ | |
| Function | Step-down type | |
| Frequency - Switching | 1.4MHz | |
| Output Type | Adjustable | |
| Voltage - Supply | 4.5V~24V | |
| Output Current | 1.2A | |
| Quiescent Current | 550uA | |
| Features | Overcurrent Protection、Cycle-by-cycle current limiting | |
| Switch tube (built-in/external) | Built-in | |
| Topology | Buck | |
| Output Voltage | 800mV~15V | |
| Number of Outputs | 1 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RT8259GJ6(Z00). Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

RT8259GJ6(Z00) Documents
RT8259GJ6(Z00) datasheets or manufacturer documentation.
Datasheet: RT8259GJ6(Z00) Datasheet (PDF)
RT8259GJ6(Z00) Schematic Symbol & PCB Footprint
The RT8259GJ6(Z00) schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.