


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Audio Amplifiers | |
| Manufacturer | Jiaxing Heroic Elec Tech | |
| Package | TSSOP-20-EP | |
| Output Power | 9.5Wx2@4Ω | |
| Number of Inputs | 2 Pairs Differential Inputs | |
| Features | Enable/shutdown function、Filterless architecture、ESD Protection、Built-in audio processing | |
| Class | Class AB、Class D | |
| Speaker Channels | 2-Channel |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HT8697 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Audio Amplifiers | |
| Manufacturer | Jiaxing Heroic Elec Tech | |
| Package | TSSOP-20-EP | |
| Output Power | 9.5Wx2@4Ω | |
| Number of Inputs | 2 Pairs Differential Inputs | |
| Features | Enable/shutdown function、Filterless architecture、ESD Protection、Built-in audio processing | |
| Class | Class AB、Class D | |
| Speaker Channels | 2-Channel |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HT8697. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

HT8697 datasheets or manufacturer documentation.
Datasheet: HT8697 Datasheet (PDF)
The HT8697 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.