Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. ESDLIN1524BJ
ESDLIN1524BJ - 1
ESDLIN1524BJ - 2
ESDLIN1524BJ - 3
ESDLIN1524BJ - 4
Extended1/4
* Images are for reference only
ESDLIN1524BJ
Attributes
Value
Manufacturer
STMicroelectronics
MFR.Part #
ESDLIN1524BJ
JLCPCB Part #
C130452
Package
SOD-323
Description
-40℃~+150℃ 1 15V、24V 160W@8/20us 16pF 18.9V、27.8V 25V、35V、40V、50V 50nA 5A@8/20us Bidirectional TVS SOD-323 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerSTMicroelectronics
PackageSOD-323
Operating Temperature-40℃~+150℃
TypeTVS
Junction Capacitance16pF
Peak Pulse Power Dissipation (Ppp)160W@8/20us
Number of ChannelsSingle-channel
Clamping Voltage50V
PolarityBidirectional
Peak Pulse Current (Ipp)5A@8/20us
Voltage - Breakdown18.9V、27.8V
Reverse Stand-Off Voltage (Vrwm)15V、24V
Reverse Leakage Current (Ir)1nA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. ESDLIN1524BJ
ESDLIN1524BJ

* Images are for reference only

ESDLIN1524BJ

Extended
Manufacturer

STMicroelectronics

MFR.Part #
ESDLIN1524BJ
JLCPCB Part #
C130452
Package
SOD-323
Description
-40℃~+150℃ 1 15V、24V 160W@8/20us 16pF 18.9V、27.8V 25V、35V、40V、50V 50nA 5A@8/20us Bidirectional TVS SOD-323 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ESDLIN1524BJ

* Images are for reference only

ESDLIN1524BJ
Extended
Manufacturer

STMicroelectronics

MFR.Part #
ESDLIN1524BJ
JLCPCB Part #
C130452
Package
SOD-323
Description
-40℃~+150℃ 1 15V、24V 160W@8/20us 16pF 18.9V、27.8V 25V、35V、40V、50V 50nA 5A@8/20us Bidirectional TVS SOD-323 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ESDLIN1524BJ Specifications

ESDLIN1524BJ technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerSTMicroelectronics
PackageSOD-323
Operating Temperature-40℃~+150℃
TypeTVS
Junction Capacitance16pF
Peak Pulse Power Dissipation (Ppp)160W@8/20us
Number of ChannelsSingle-channel
Clamping Voltage50V
PolarityBidirectional
Peak Pulse Current (Ipp)5A@8/20us
Voltage - Breakdown18.9V、27.8V
Reverse Stand-Off Voltage (Vrwm)15V、24V
Reverse Leakage Current (Ir)1nA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ESDLIN1524BJ. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ESDLIN1524BJ Documents

ESDLIN1524BJ datasheets or manufacturer documentation.

Datasheet: ESDLIN1524BJ Datasheet (PDF)

ESDLIN1524BJ Schematic Symbol & PCB Footprint

The ESDLIN1524BJ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.