Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Amplifiers
  6. BGU7045,115
BGU7045,115 - 1
BGU7045,115 - 2
BGU7045,115 - 3
BGU7045,115 - 4
Extended1/4
* Images are for reference only
BGU7045,115
Attributes
Value
Manufacturer
NXP Semicon
MFR.Part #
BGU7045,115
JLCPCB Part #
C130423
Package
TSSOP-6-1.3mm
Description
-40℃~+85℃ 12dB 13dBm 14dB 2.8dB 20dB 29dBm 3.1V~3.5V 34mA 40MHz~1GHz Low power mode、Linearization design、Bias control circuit、Variable gain control、Electrostatic protection TSSOP-6-1.3mm RF Amplifiers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Amplifiers
ManufacturerNXP Semicon
PackageTSSOP-6-1.3mm
Frequency Range40MHz~1GHz
Operating Temperature-40℃~+85℃
Input return loss20dB
Voltage - Supply3.1V~3.5V
Output return loss12dB
FeaturesLow-power mode、Linearization design、Bias control circuit、Variable gain control、Electrostatic protection
P1dB13dBm
Noise Figure2.8dB
Current - Supply34mA
IP329dBm
Gain14dB
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Amplifiers
  6. BGU7045,115
BGU7045,115

* Images are for reference only

BGU7045,115

Extended
Manufacturer

NXP Semicon

MFR.Part #
BGU7045,115
JLCPCB Part #
C130423
Package
TSSOP-6-1.3mm
Description
-40℃~+85℃ 12dB 13dBm 14dB 2.8dB 20dB 29dBm 3.1V~3.5V 34mA 40MHz~1GHz Low power mode、Linearization design、Bias control circuit、Variable gain control、Electrostatic protection TSSOP-6-1.3mm RF Amplifiers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BGU7045,115

* Images are for reference only

BGU7045,115
Extended
Manufacturer

NXP Semicon

MFR.Part #
BGU7045,115
JLCPCB Part #
C130423
Package
TSSOP-6-1.3mm
Description
-40℃~+85℃ 12dB 13dBm 14dB 2.8dB 20dB 29dBm 3.1V~3.5V 34mA 40MHz~1GHz Low power mode、Linearization design、Bias control circuit、Variable gain control、Electrostatic protection TSSOP-6-1.3mm RF Amplifiers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BGU7045,115 Specifications

BGU7045,115 technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Amplifiers
ManufacturerNXP Semicon
PackageTSSOP-6-1.3mm
Frequency Range40MHz~1GHz
Operating Temperature-40℃~+85℃
Input return loss20dB
Voltage - Supply3.1V~3.5V
Output return loss12dB
FeaturesLow-power mode、Linearization design、Bias control circuit、Variable gain control、Electrostatic protection
P1dB13dBm
Noise Figure2.8dB
Current - Supply34mA
IP329dBm
Gain14dB
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BGU7045,115. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

BGU7045,115 Documents

BGU7045,115 datasheets or manufacturer documentation.

Datasheet: BGU7045,115 Datasheet (PDF)

BGU7045,115 Schematic Symbol & PCB Footprint

The BGU7045,115 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.