Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Charge Pumps
  6. AP2104BTCER
AP2104BTCER - 1
AP2104BTCER - 2
AP2104BTCER - 3
AP2104BTCER - 4
Extended1/4
* Images are for reference only
AP2104BTCER
Attributes
Value
Manufacturer
Wuxi Chipown Micro-electronics
MFR.Part #
AP2104BTCER
JLCPCB Part #
C130328
Package
SOT-23-6L
Description
-40℃~+85℃ 2.7V~5.5V 250mA 4.7V~5.2V 400kHz 4Ω 650uA 81% Not supported boost converter SOT-23-6L Charge Pumps ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Charge Pumps
ManufacturerWuxi Chipown Micro-electronics
PackageSOT-23-6L
Functionboost converter
Operating Temperature-40℃~+85℃
Output Resistance4Ω
PFM ModeNot supported
Operating Voltage2.7V~5.5V
Output Current250mA
Quiescent Current650uA
FeaturesLow ripple / low noise architecture、Output short-circuit protection、Soft-start、Low-power standby、Load disconnect
Switching Frequency400kHz
Output Voltage4.7V~5.2V
Energy Efficiency81%
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Charge Pumps
  6. AP2104BTCER
AP2104BTCER

* Images are for reference only

AP2104BTCER

Extended
Manufacturer

Wuxi Chipown Micro-electronics

MFR.Part #
AP2104BTCER
JLCPCB Part #
C130328
Package
SOT-23-6L
Description
-40℃~+85℃ 2.7V~5.5V 250mA 4.7V~5.2V 400kHz 4Ω 650uA 81% Not supported boost converter SOT-23-6L Charge Pumps ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AP2104BTCER

* Images are for reference only

AP2104BTCER
Extended
Manufacturer

Wuxi Chipown Micro-electronics

MFR.Part #
AP2104BTCER
JLCPCB Part #
C130328
Package
SOT-23-6L
Description
-40℃~+85℃ 2.7V~5.5V 250mA 4.7V~5.2V 400kHz 4Ω 650uA 81% Not supported boost converter SOT-23-6L Charge Pumps ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AP2104BTCER Specifications

AP2104BTCER technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Charge Pumps
ManufacturerWuxi Chipown Micro-electronics
PackageSOT-23-6L
Functionboost converter
Operating Temperature-40℃~+85℃
Output Resistance4Ω
PFM ModeNot supported
Operating Voltage2.7V~5.5V
Output Current250mA
Quiescent Current650uA
FeaturesLow ripple / low noise architecture、Output short-circuit protection、Soft-start、Low-power standby、Load disconnect
Switching Frequency400kHz
Output Voltage4.7V~5.2V
Energy Efficiency81%
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AP2104BTCER. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

AP2104BTCER Documents

AP2104BTCER datasheets or manufacturer documentation.

Datasheet: AP2104BTCER Datasheet (PDF)

AP2104BTCER Schematic Symbol & PCB Footprint

The AP2104BTCER schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.