Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. UCC25600DR
UCC25600DR - 1
UCC25600DR - 2
UCC25600DR - 3
Extended1/3
* Images are for reference only
UCC25600DR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
UCC25600DR
JLCPCB Part #
C130223
Package
SOIC-8
Description
-40℃~+125℃@(TJ) 11.5V~18V 2 40kHz~350kHz External Half-Bridge No SOIC-8 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerTexas Instruments
PackageSOIC-8
Operating Temperature-40℃~+125℃@(TJ)
Synchronous RectifierNo
Frequency - Switching40kHz~350kHz
Voltage - Supply11.5V~18V
Output TypeAdjustable
Quiescent Current5mA
FeaturesOvercurrent Protection、Protection latch、Adjustable soft-start
Switch tube (built-in/external)External
TopologyHalf-Bridge
Number of Outputs2
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. UCC25600DR
UCC25600DR

* Images are for reference only

UCC25600DR

Extended
Manufacturer

Texas Instruments

MFR.Part #
UCC25600DR
JLCPCB Part #
C130223
Package
SOIC-8
Description
-40℃~+125℃@(TJ) 11.5V~18V 2 40kHz~350kHz External Half-Bridge No SOIC-8 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

UCC25600DR

* Images are for reference only

UCC25600DR
Extended
Manufacturer

Texas Instruments

MFR.Part #
UCC25600DR
JLCPCB Part #
C130223
Package
SOIC-8
Description
-40℃~+125℃@(TJ) 11.5V~18V 2 40kHz~350kHz External Half-Bridge No SOIC-8 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

UCC25600DR Specifications

UCC25600DR technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerTexas Instruments
PackageSOIC-8
Operating Temperature-40℃~+125℃@(TJ)
Synchronous RectifierNo
Frequency - Switching40kHz~350kHz
Voltage - Supply11.5V~18V
Output TypeAdjustable
Quiescent Current5mA
FeaturesOvercurrent Protection、Protection latch、Adjustable soft-start
Switch tube (built-in/external)External
TopologyHalf-Bridge
Number of Outputs2
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the UCC25600DR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

UCC25600DR Documents

UCC25600DR datasheets or manufacturer documentation.

Datasheet: UCC25600DR Datasheet (PDF)

UCC25600DR Schematic Symbol & PCB Footprint

The UCC25600DR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.