Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Magnetic Sensors
  5. Current Sensors
  6. TLI4970D050T4XUMA1
TLI4970D050T4XUMA1 - 1
TLI4970D050T4XUMA1 - 2
TLI4970D050T4XUMA1 - 3
Extended1/3
* Images are for reference only
TLI4970D050T4XUMA1
Attributes
Value
Manufacturer
Infineon Technologies
MFR.Part #
TLI4970D050T4XUMA1
JLCPCB Part #
C130159
Package
TISON-8(7x7)
Description
Overcurrent Protection、Bidirectional detection TISON-8(7x7) Current Sensors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMagnetic Sensors/Current Sensors
ManufacturerInfineon Technologies
PackageTISON-8(7x7)
Current Range±50A
Operating Temperature-40℃~+85℃
Voltage - Supply3.1V~3.5V
Bidirectional Current DetectionSupport
Isolation Voltage(Vrms)2.546kVrms
Band Width18kHz
FeaturesOvercurrent Protection、Bidirectional detection
Current Terminal Resistance0.6mΩ
Response Time (tr)57us
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Magnetic Sensors
  5. Current Sensors
  6. TLI4970D050T4XUMA1
TLI4970D050T4XUMA1

* Images are for reference only

TLI4970D050T4XUMA1

Extended
Manufacturer

Infineon Technologies

MFR.Part #
TLI4970D050T4XUMA1
JLCPCB Part #
C130159
Package
TISON-8(7x7)
Description
Overcurrent Protection、Bidirectional detection TISON-8(7x7) Current Sensors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TLI4970D050T4XUMA1

* Images are for reference only

TLI4970D050T4XUMA1
Extended
Manufacturer

Infineon Technologies

MFR.Part #
TLI4970D050T4XUMA1
JLCPCB Part #
C130159
Package
TISON-8(7x7)
Description
Overcurrent Protection、Bidirectional detection TISON-8(7x7) Current Sensors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TLI4970D050T4XUMA1 Specifications

TLI4970D050T4XUMA1 technical specifications, attributes, and parameters.

AttributesValue
CategoryMagnetic Sensors/Current Sensors
ManufacturerInfineon Technologies
PackageTISON-8(7x7)
Current Range±50A
Operating Temperature-40℃~+85℃
Voltage - Supply3.1V~3.5V
Bidirectional Current DetectionSupport
Isolation Voltage(Vrms)2.546kVrms
Band Width18kHz
FeaturesOvercurrent Protection、Bidirectional detection
Current Terminal Resistance0.6mΩ
Response Time (tr)57us
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TLI4970D050T4XUMA1. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TLI4970D050T4XUMA1 Documents

TLI4970D050T4XUMA1 datasheets or manufacturer documentation.

Datasheet: TLI4970D050T4XUMA1 Datasheet (PDF)

TLI4970D050T4XUMA1 Schematic Symbol & PCB Footprint

The TLI4970D050T4XUMA1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.