HNR-1708 - 1
HNR-1708 - 2
HNR-1708 - 3
Extended1/3
* Images are for reference only
HNR-1708
Attributes
Value
MFR.Part #
HNR-1708
JLCPCB Part #
C130135
Package
Plugin,D=16.8mm
Description
17mm 1V~30V 4kHz 80dB 8mm Passive (Externally Driven) Piezoelectric 插件,D=16.8mm Buzzers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryAudio Products / Vibration Motors/Buzzers
ManufacturerJiangsu Huaneng Elec
PackagePlugin,D=16.8mm
Sound Pressure Level(SPL)80dB
Driver CircuitryPassive (Externally Driven)
TechnologyPiezoelectric
Voltage - Supply1V~30V
Frequency4kHz
Height8mm
Diameter(φD)17mm