


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Signal Relays | |
| Manufacturer | Omron Electronics | |
| Package | DIP,20.2x10.1mm | |
| Operating Temperature | -40℃~+70℃ | |
| Switching Voltage(Max) | 220V@DC、250V@AC | |
| Coil Resistance | 720Ω | |
| Contact Form | Two sets of changeover: 2C (DPDT) | |
| Coil Rated Power | 200mW | |
| Length | 20.2mm | |
| Operate Time | 5ms | |
| Switching Current(Max) | 2A | |
| Contact Material | Silver + Gold Plated | |
| Coil Voltage | 12V | |
| Release Time | 3ms | |
| Height | 8.4mm | |
| Contact Resistance | 50mΩ | |
| Contact Rating | 500mA@125VAC、2A@30VDC | |
| Width | 10.1mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
G6A-274P-ST-US-DC12 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Signal Relays | |
| Manufacturer | Omron Electronics | |
| Package | DIP,20.2x10.1mm | |
| Operating Temperature | -40℃~+70℃ | |
| Switching Voltage(Max) | 220V@DC、250V@AC | |
| Coil Resistance | 720Ω | |
| Contact Form | Two sets of changeover: 2C (DPDT) | |
| Coil Rated Power | 200mW | |
| Length | 20.2mm | |
| Operate Time | 5ms | |
| Switching Current(Max) | 2A | |
| Contact Material | Silver + Gold Plated | |
| Coil Voltage | 12V | |
| Release Time | 3ms | |
| Height | 8.4mm | |
| Contact Resistance | 50mΩ | |
| Contact Rating | 500mA@125VAC、2A@30VDC | |
| Width | 10.1mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the G6A-274P-ST-US-DC12. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

G6A-274P-ST-US-DC12 datasheets or manufacturer documentation.
Datasheet: G6A-274P-ST-US-DC12 Datasheet (PDF)
The G6A-274P-ST-US-DC12 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.