


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Audio Interface ICs | |
| Manufacturer | Texas Instruments | |
| Package | SOIC-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Type | Attenuator | |
| Voltage - Supply | 4.5V~12V | |
| Features | Mute control | |
| Interface | SPI |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LM1971MX/NOPB technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Audio Interface ICs | |
| Manufacturer | Texas Instruments | |
| Package | SOIC-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Type | Attenuator | |
| Voltage - Supply | 4.5V~12V | |
| Features | Mute control | |
| Interface | SPI |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LM1971MX/NOPB. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LM1971MX/NOPB datasheets or manufacturer documentation.
Datasheet: LM1971MX/NOPB Datasheet (PDF)
The LM1971MX/NOPB schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.