


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | Texas Instruments | |
| Package | VQFN-16(3x3) | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Noise | 39.57uVrms | |
| Output Type | Adjustable | |
| Voltage - Supply | 6.5V | |
| Output Current | 1A | |
| Output Configuration | Positive | |
| Features | Over Current Protection、Thermal shutdown、Enable control、Input under-voltage protection、Operating status indication、Adjustable soft-start | |
| Voltage Dropout | 140mV@(1A) | |
| Output Voltage | 900mV~5V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TPS7A7100RGTR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | Texas Instruments | |
| Package | VQFN-16(3x3) | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Noise | 39.57uVrms | |
| Output Type | Adjustable | |
| Voltage - Supply | 6.5V | |
| Output Current | 1A | |
| Output Configuration | Positive | |
| Features | Over Current Protection、Thermal shutdown、Enable control、Input under-voltage protection、Operating status indication、Adjustable soft-start | |
| Voltage Dropout | 140mV@(1A) | |
| Output Voltage | 900mV~5V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPS7A7100RGTR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TPS7A7100RGTR datasheets or manufacturer documentation.
Datasheet: TPS7A7100RGTR Datasheet (PDF)
The TPS7A7100RGTR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.