Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. LMZ10500SILR
LMZ10500SILR - 1
LMZ10500SILR - 2
LMZ10500SILR - 3
Extended1/3
* Images are for reference only
LMZ10500SILR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
LMZ10500SILR
JLCPCB Part #
C129318
Package
LDFN-8-EP(2.6x3)
Description
-40℃~+125℃@(TJ) 1 2.7V~5.5V 2MHz 6.5mA 600mV~3.6V 650mA Adjustable Buck Built-in Overcurrent Protection、Cycle-by-cycle current limiting、Hiccup current limiting、Dynamic voltage scaling Step-down type Yes LDFN-8-EP(2.6x3) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerTexas Instruments
PackageLDFN-8-EP(2.6x3)
Operating Temperature-40℃~+125℃@(TJ)
FunctionStep-down type
Synchronous RectifierYes
Frequency - Switching2MHz
Output TypeAdjustable
Voltage - Supply2.7V~5.5V
Output Current650mA
Quiescent Current6.5mA
FeaturesOvercurrent Protection、Cycle-by-cycle current limiting、Hiccup current limiting、Dynamic voltage scaling
Switch tube (built-in/external)Built-in
TopologyBuck
Output Voltage600mV~3.6V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. LMZ10500SILR
LMZ10500SILR

* Images are for reference only

LMZ10500SILR

Extended
Manufacturer

Texas Instruments

MFR.Part #
LMZ10500SILR
JLCPCB Part #
C129318
Package
LDFN-8-EP(2.6x3)
Description
-40℃~+125℃@(TJ) 1 2.7V~5.5V 2MHz 6.5mA 600mV~3.6V 650mA Adjustable Buck Built-in Overcurrent Protection、Cycle-by-cycle current limiting、Hiccup current limiting、Dynamic voltage scaling Step-down type Yes LDFN-8-EP(2.6x3) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LMZ10500SILR

* Images are for reference only

LMZ10500SILR
Extended
Manufacturer

Texas Instruments

MFR.Part #
LMZ10500SILR
JLCPCB Part #
C129318
Package
LDFN-8-EP(2.6x3)
Description
-40℃~+125℃@(TJ) 1 2.7V~5.5V 2MHz 6.5mA 600mV~3.6V 650mA Adjustable Buck Built-in Overcurrent Protection、Cycle-by-cycle current limiting、Hiccup current limiting、Dynamic voltage scaling Step-down type Yes LDFN-8-EP(2.6x3) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LMZ10500SILR Specifications

LMZ10500SILR technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerTexas Instruments
PackageLDFN-8-EP(2.6x3)
Operating Temperature-40℃~+125℃@(TJ)
FunctionStep-down type
Synchronous RectifierYes
Frequency - Switching2MHz
Output TypeAdjustable
Voltage - Supply2.7V~5.5V
Output Current650mA
Quiescent Current6.5mA
FeaturesOvercurrent Protection、Cycle-by-cycle current limiting、Hiccup current limiting、Dynamic voltage scaling
Switch tube (built-in/external)Built-in
TopologyBuck
Output Voltage600mV~3.6V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LMZ10500SILR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LMZ10500SILR Documents

LMZ10500SILR datasheets or manufacturer documentation.

Datasheet: LMZ10500SILR Datasheet (PDF)

LMZ10500SILR Schematic Symbol & PCB Footprint

The LMZ10500SILR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.