Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Relays
  5. Power Relays
  6. HF33F/005-ZS3
HF33F/005-ZS3 - 1
HF33F/005-ZS3 - 2
HF33F/005-ZS3 - 3
Extended1/3
* Images are for reference only
HF33F/005-ZS3
Attributes
Value
Manufacturer
HF(Xiamen Hongfa Electroacoustic)
MFR.Part #
HF33F/005-ZS3
JLCPCB Part #
C129185
Package
插件,20.5x10.2mm
Description
-40℃~+70℃ 100mΩ 10A 30V@DC、250V@AC 450mW 5 55Ω 5V 5ms 8ms AgNi Non-Polarized - Single Coil One set changeover: 1C (SPDT - changeover) 插件,20.5x10.2mm Power Relays ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRelays/Power Relays
ManufacturerHF(Xiamen Hongfa Electroacoustic)
Package插件,20.5x10.2mm
Operating Temperature-40℃~+70℃
Switching Voltage(Max)30V@DC、250V@AC
Coil Resistance55Ω
Contact FormOne set of changeover: 1C (SPDT-changeover)
Coil Rated Power450mW
Length20.5mm
Operate Time8ms
Switching Current(Max)10A
Coil Voltage5V
Number of Pins5
Contact MaterialAgNi
Release Time5ms
Height15.7mm
Coil TypeNon-Polarized - Single Coil
Contact Resistance100mΩ
Width10.2mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Relays
  5. Power Relays
  6. HF33F/005-ZS3
HF33F/005-ZS3

* Images are for reference only

HF33F/005-ZS3

Extended
Manufacturer

HF(Xiamen Hongfa Electroacoustic)

MFR.Part #
HF33F/005-ZS3
JLCPCB Part #
C129185
Package
插件,20.5x10.2mm
Description
-40℃~+70℃ 100mΩ 10A 30V@DC、250V@AC 450mW 5 55Ω 5V 5ms 8ms AgNi Non-Polarized - Single Coil One set changeover: 1C (SPDT - changeover) 插件,20.5x10.2mm Power Relays ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HF33F/005-ZS3

* Images are for reference only

HF33F/005-ZS3
Extended
Manufacturer

HF(Xiamen Hongfa Electroacoustic)

MFR.Part #
HF33F/005-ZS3
JLCPCB Part #
C129185
Package
插件,20.5x10.2mm
Description
-40℃~+70℃ 100mΩ 10A 30V@DC、250V@AC 450mW 5 55Ω 5V 5ms 8ms AgNi Non-Polarized - Single Coil One set changeover: 1C (SPDT - changeover) 插件,20.5x10.2mm Power Relays ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HF33F/005-ZS3 Specifications

HF33F/005-ZS3 technical specifications, attributes, and parameters.

AttributesValue
CategoryRelays/Power Relays
ManufacturerHF(Xiamen Hongfa Electroacoustic)
Package插件,20.5x10.2mm
Operating Temperature-40℃~+70℃
Switching Voltage(Max)30V@DC、250V@AC
Coil Resistance55Ω
Contact FormOne set of changeover: 1C (SPDT-changeover)
Coil Rated Power450mW
Length20.5mm
Operate Time8ms
Switching Current(Max)10A
Coil Voltage5V
Number of Pins5
Contact MaterialAgNi
Release Time5ms
Height15.7mm
Coil TypeNon-Polarized - Single Coil
Contact Resistance100mΩ
Width10.2mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HF33F/005-ZS3. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

HF33F/005-ZS3 Documents

HF33F/005-ZS3 datasheets or manufacturer documentation.

Datasheet: HF33F/005-ZS3 Datasheet (PDF)

HF33F/005-ZS3 Schematic Symbol & PCB Footprint

The HF33F/005-ZS3 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.