Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. TPS61150ADRCR
TPS61150ADRCR - 1
TPS61150ADRCR - 2
TPS61150ADRCR - 3
Extended1/3
* Images are for reference only
TPS61150ADRCR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
TPS61150ADRCR
JLCPCB Part #
C129107
Package
VSON-10-EP(3x3)
Description
-40℃~+85℃ 1.2MHz 2 2.5V~27V 2.5V~6V 3% 34mA、34mA Boost Built-in DC-DC Over Voltage Protection、Over-Temperature Protection (OTP) PWM VSON-10-EP(3x3) LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerTexas Instruments
PackageVSON-10-EP(3x3)
Constant Current Accuracy3%
TypeDC-DC
Number of Channels2
Frequency - Switching1.2MHz
Voltage - Input(DC)2.5V~6V
Output Current34mA、34mA
FeaturesOver Voltage Protection、Over-Temperature Protection (OTP)、Built-in soft-start
DimmingPWM
Switch Tube (Built-In/External)Built-in
TopologyBoost
Output Voltage2.5V~27V
Operating temperature-40℃~+85℃
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. TPS61150ADRCR
TPS61150ADRCR

* Images are for reference only

TPS61150ADRCR

Extended
Manufacturer

Texas Instruments

MFR.Part #
TPS61150ADRCR
JLCPCB Part #
C129107
Package
VSON-10-EP(3x3)
Description
-40℃~+85℃ 1.2MHz 2 2.5V~27V 2.5V~6V 3% 34mA、34mA Boost Built-in DC-DC Over Voltage Protection、Over-Temperature Protection (OTP) PWM VSON-10-EP(3x3) LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPS61150ADRCR

* Images are for reference only

TPS61150ADRCR
Extended
Manufacturer

Texas Instruments

MFR.Part #
TPS61150ADRCR
JLCPCB Part #
C129107
Package
VSON-10-EP(3x3)
Description
-40℃~+85℃ 1.2MHz 2 2.5V~27V 2.5V~6V 3% 34mA、34mA Boost Built-in DC-DC Over Voltage Protection、Over-Temperature Protection (OTP) PWM VSON-10-EP(3x3) LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPS61150ADRCR Specifications

TPS61150ADRCR technical specifications, attributes, and parameters.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerTexas Instruments
PackageVSON-10-EP(3x3)
Constant Current Accuracy3%
TypeDC-DC
Number of Channels2
Frequency - Switching1.2MHz
Voltage - Input(DC)2.5V~6V
Output Current34mA、34mA
FeaturesOver Voltage Protection、Over-Temperature Protection (OTP)、Built-in soft-start
DimmingPWM
Switch Tube (Built-In/External)Built-in
TopologyBoost
Output Voltage2.5V~27V
Operating temperature-40℃~+85℃
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPS61150ADRCR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TPS61150ADRCR Documents

TPS61150ADRCR datasheets or manufacturer documentation.

Datasheet: TPS61150ADRCR Datasheet (PDF)

TPS61150ADRCR Schematic Symbol & PCB Footprint

The TPS61150ADRCR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.