Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Amplifiers/Comparators
  5. FET Input Amplifiers
  6. TLE2061IP
TLE2061IP - 1
TLE2061IP - 2
TLE2061IP - 3
Extended1/3
* Images are for reference only
TLE2061IP
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
TLE2061IP
JLCPCB Part #
C129104
Package
DIP-8
Description
-18V~-3.5V、3.5V~18V -40℃~+85℃ 1 1.8MHz 290uA 3.1mV 3.4V/us 43nV/√Hz@1kHz 5pA 6uV/℃ 800pA 82dB DIP-8 FET Input Amplifiers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryAmplifiers/Comparators/FET Input Amplifiers
ManufacturerTexas Instruments
PackageDIP-8
Operating Temperature-40℃~+85℃
Vos - Input Offset Voltage3.1mV
Input Offset Current(Ios)5pA
Input Offset Voltage Drift(Vos TC)6uV/℃
Slew Rate3.4V/us
Gain Bandwidth Product1.8MHz
Quiescent Current(Iq)290uA
Common Mode Rejection Ratio(CMRR)82dB
Number of Channels1
Noise density(eN)43nV/√Hz@1kHz
Ib - Input Bias Current800pA
Dual Supply-18V~-3.5V、3.5V~18V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Amplifiers/Comparators
  5. FET Input Amplifiers
  6. TLE2061IP
TLE2061IP

* Images are for reference only

TLE2061IP

Extended
Manufacturer

Texas Instruments

MFR.Part #
TLE2061IP
JLCPCB Part #
C129104
Package
DIP-8
Description
-18V~-3.5V、3.5V~18V -40℃~+85℃ 1 1.8MHz 290uA 3.1mV 3.4V/us 43nV/√Hz@1kHz 5pA 6uV/℃ 800pA 82dB DIP-8 FET Input Amplifiers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TLE2061IP

* Images are for reference only

TLE2061IP
Extended
Manufacturer

Texas Instruments

MFR.Part #
TLE2061IP
JLCPCB Part #
C129104
Package
DIP-8
Description
-18V~-3.5V、3.5V~18V -40℃~+85℃ 1 1.8MHz 290uA 3.1mV 3.4V/us 43nV/√Hz@1kHz 5pA 6uV/℃ 800pA 82dB DIP-8 FET Input Amplifiers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TLE2061IP Specifications

TLE2061IP technical specifications, attributes, and parameters.

AttributesValue
CategoryAmplifiers/Comparators/FET Input Amplifiers
ManufacturerTexas Instruments
PackageDIP-8
Operating Temperature-40℃~+85℃
Vos - Input Offset Voltage3.1mV
Input Offset Current(Ios)5pA
Input Offset Voltage Drift(Vos TC)6uV/℃
Slew Rate3.4V/us
Gain Bandwidth Product1.8MHz
Quiescent Current(Iq)290uA
Common Mode Rejection Ratio(CMRR)82dB
Number of Channels1
Noise density(eN)43nV/√Hz@1kHz
Ib - Input Bias Current800pA
Dual Supply-18V~-3.5V、3.5V~18V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TLE2061IP. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TLE2061IP Documents

TLE2061IP datasheets or manufacturer documentation.

Datasheet: TLE2061IP Datasheet (PDF)

TLE2061IP Schematic Symbol & PCB Footprint

The TLE2061IP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.