


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | Korean Hroparts Elec | |
| Package | 插件,19.9x6mm | |
| Operating Temperature | -25℃~+85℃ | |
| Current Rating (AC) | 5A | |
| Length | 19.85mm | |
| Termination Style | PC Pin | |
| Life | 1,000,000 cycles | |
| Actuator Style | Roller Lever | |
| Switch Height | 20mm | |
| Circuit | SPDT | |
| Width | 6mm | |
| Voltage Rating (AC) | 125V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
K9-1910F technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | Korean Hroparts Elec | |
| Package | 插件,19.9x6mm | |
| Operating Temperature | -25℃~+85℃ | |
| Current Rating (AC) | 5A | |
| Length | 19.85mm | |
| Termination Style | PC Pin | |
| Life | 1,000,000 cycles | |
| Actuator Style | Roller Lever | |
| Switch Height | 20mm | |
| Circuit | SPDT | |
| Width | 6mm | |
| Voltage Rating (AC) | 125V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the K9-1910F. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

K9-1910F datasheets or manufacturer documentation.
Datasheet: K9-1910F Datasheet (PDF)
The K9-1910F schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.