Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Brushed DC Motor Drivers
  6. RZ7886
RZ7886 - 1
RZ7886 - 2
RZ7886 - 3
Extended1/3
* Images are for reference only
RZ7886
Attributes
Value
Manufacturer
RZ(Wuxi Smart Microelectronics)
MFR.Part #
RZ7886
JLCPCB Part #
C128852
Package
DIP-8
Description
-25℃~+85℃ DIP-8 Brushed DC Motor Drivers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Brushed DC Motor Drivers
ManufacturerRZ(Wuxi Smart Microelectronics)
PackageDIP-8
Operating Temperature-25℃~+85℃
Voltage - Supply3V~14V
Output Current7A
FeaturesCurrent sensing/regulation function
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Brushed DC Motor Drivers
  6. RZ7886
RZ7886

* Images are for reference only

RZ7886

Extended
Manufacturer

RZ(Wuxi Smart Microelectronics)

MFR.Part #
RZ7886
JLCPCB Part #
C128852
Package
DIP-8
Description
-25℃~+85℃ DIP-8 Brushed DC Motor Drivers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

RZ7886

* Images are for reference only

RZ7886
Extended
Manufacturer

RZ(Wuxi Smart Microelectronics)

MFR.Part #
RZ7886
JLCPCB Part #
C128852
Package
DIP-8
Description
-25℃~+85℃ DIP-8 Brushed DC Motor Drivers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

RZ7886 Specifications

RZ7886 technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Brushed DC Motor Drivers
ManufacturerRZ(Wuxi Smart Microelectronics)
PackageDIP-8
Operating Temperature-25℃~+85℃
Voltage - Supply3V~14V
Output Current7A
FeaturesCurrent sensing/regulation function
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RZ7886. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

RZ7886 Documents

RZ7886 datasheets or manufacturer documentation.

Datasheet: RZ7886 Datasheet (PDF)

RZ7886 Schematic Symbol & PCB Footprint

The RZ7886 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.