Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Varistors
  6. 821KD14J
821KD14J - 1
821KD14J - 2
821KD14J - 3
821KD14J - 4
Extended1/4
* Images are for reference only
821KD14J
Attributes
Value
Manufacturer
Brightking
MFR.Part #
821KD14J
JLCPCB Part #
C128839
Package
Plugin,P=7.5mm
Description
1.355kV 235J 240pF@1kHz 510V 670V 6kA 820V 插件,P=7.5mm Varistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Varistors
ManufacturerBrightking
PackagePlugin,P=7.5mm
Varistor Voltage820V
Energy235J
Maximum AC Volts510V
Clamping Voltage1.355kV
Capacitance240pF@1kHz
Maximum DC Volts670V
Peak Current6kA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Varistors
  6. 821KD14J
821KD14J

* Images are for reference only

821KD14J

Extended
Manufacturer

Brightking

MFR.Part #
821KD14J
JLCPCB Part #
C128839
Package
Plugin,P=7.5mm
Description
1.355kV 235J 240pF@1kHz 510V 670V 6kA 820V 插件,P=7.5mm Varistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

821KD14J

* Images are for reference only

821KD14J
Extended
Manufacturer

Brightking

MFR.Part #
821KD14J
JLCPCB Part #
C128839
Package
Plugin,P=7.5mm
Description
1.355kV 235J 240pF@1kHz 510V 670V 6kA 820V 插件,P=7.5mm Varistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

821KD14J Specifications

821KD14J technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Varistors
ManufacturerBrightking
PackagePlugin,P=7.5mm
Varistor Voltage820V
Energy235J
Maximum AC Volts510V
Clamping Voltage1.355kV
Capacitance240pF@1kHz
Maximum DC Volts670V
Peak Current6kA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 821KD14J. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

821KD14J Documents

821KD14J datasheets or manufacturer documentation.

Datasheet: 821KD14J Datasheet (PDF)

821KD14J Schematic Symbol & PCB Footprint

The 821KD14J schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.