SIT3372AI-4E3-25NH204.800000Y
Extended
* Images are for reference only

SIT3372AI-4E3-25NH204.800000Y

Attributes
Value
Manufacturer
MFR.Part #
SIT3372AI-4E3-25NH204.800000Y
JLCPCB Part #
C1288253
Package
SMD7050-6P
Description
-40℃~+85℃ 2.5V 204.8MHz 97mA HCSL ±50ppm SMD7050-6P Programmable Oscillators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCrystals, Oscillators, Resonators/Programmable Oscillators
ManufacturerSiTime
PackageSMD7050-6P
Operating Temperature-40℃~+85℃
Voltage - Supply2.5V
Output TypeHCSL
Frequency Stability±50ppm
Frequency204.8MHz
Current - Supply97mA