Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Interface
  5. RS-485 / RS-422 ICs
  6. BL3085(I37)
BL3085(I37) - 1
BL3085(I37) - 2
BL3085(I37) - 3
BL3085(I37) - 4
Extended1/4
* Images are for reference only
BL3085(I37)
Attributes
Value
Manufacturer
BL(Shanghai Belling)
MFR.Part #
BL3085(I37)
JLCPCB Part #
C128803
Package
SOIC-8
Description
-40℃~+85℃ 1 1 256 4.5V~5.5V 500Kbps Enable shutdown、Low-power mode、Tx/Rx enable Half-Duplex Transceiver ±18kV SOIC-8 RS-485 / RS-422 ICs ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInterface/RS-485 / RS-422 ICs
ManufacturerBL(Shanghai Belling)
PackageSOIC-8
Operating Temperature-40℃~+85℃
ESD Protect±18kV
TypeTransceiver
Data Rate500Kbps
Voltage - Supply4.5V~5.5V
Number of Nodes256
FeaturesEnable shutdown、Low-power mode、Tx/Rx enable
Number of Drivers1
Communication ModeHalf-Duplex
Number of Receivers1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Interface
  5. RS-485 / RS-422 ICs
  6. BL3085(I37)
BL3085(I37)

* Images are for reference only

BL3085(I37)

Extended
Manufacturer

BL(Shanghai Belling)

MFR.Part #
BL3085(I37)
JLCPCB Part #
C128803
Package
SOIC-8
Description
-40℃~+85℃ 1 1 256 4.5V~5.5V 500Kbps Enable shutdown、Low-power mode、Tx/Rx enable Half-Duplex Transceiver ±18kV SOIC-8 RS-485 / RS-422 ICs ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BL3085(I37)

* Images are for reference only

BL3085(I37)
Extended
Manufacturer

BL(Shanghai Belling)

MFR.Part #
BL3085(I37)
JLCPCB Part #
C128803
Package
SOIC-8
Description
-40℃~+85℃ 1 1 256 4.5V~5.5V 500Kbps Enable shutdown、Low-power mode、Tx/Rx enable Half-Duplex Transceiver ±18kV SOIC-8 RS-485 / RS-422 ICs ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BL3085(I37) Specifications

BL3085(I37) technical specifications, attributes, and parameters.

AttributesValue
CategoryInterface/RS-485 / RS-422 ICs
ManufacturerBL(Shanghai Belling)
PackageSOIC-8
Operating Temperature-40℃~+85℃
ESD Protect±18kV
TypeTransceiver
Data Rate500Kbps
Voltage - Supply4.5V~5.5V
Number of Nodes256
FeaturesEnable shutdown、Low-power mode、Tx/Rx enable
Number of Drivers1
Communication ModeHalf-Duplex
Number of Receivers1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BL3085(I37). Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

BL3085(I37) Documents

BL3085(I37) datasheets or manufacturer documentation.

Datasheet: BL3085(I37) Datasheet (PDF)

BL3085(I37) Schematic Symbol & PCB Footprint

The BL3085(I37) schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.