Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Stepper Motor Driver
  6. AT8812
AT8812 - 1
AT8812 - 2
AT8812 - 3
Extended1/3
* Images are for reference only
AT8812
Attributes
Value
Manufacturer
ZHONGKEWEI
MFR.Part #
AT8812
JLCPCB Part #
C128661
Package
TSSOP-28-EP
Description
-40℃~+85℃ 0V~5.75V 1、2、4 2 2A 480mΩ Bipolar Driver Parallel Yes TSSOP-28-EP Stepper Motor Driver ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Stepper Motor Driver
ManufacturerZHONGKEWEI
PackageTSSOP-28-EP
Operating Temperature-40℃~+85℃
Number of H-bridges2
TechnologyYes
Step Resolution1、2、4
Output Current2A
Drive TypeBipolar Driver
Control Voltage0V~5.75V
RDS(on)480mΩ
InterfaceParallel
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Stepper Motor Driver
  6. AT8812
AT8812

* Images are for reference only

AT8812

Extended
Manufacturer

ZHONGKEWEI

MFR.Part #
AT8812
JLCPCB Part #
C128661
Package
TSSOP-28-EP
Description
-40℃~+85℃ 0V~5.75V 1、2、4 2 2A 480mΩ Bipolar Driver Parallel Yes TSSOP-28-EP Stepper Motor Driver ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AT8812

* Images are for reference only

AT8812
Extended
Manufacturer

ZHONGKEWEI

MFR.Part #
AT8812
JLCPCB Part #
C128661
Package
TSSOP-28-EP
Description
-40℃~+85℃ 0V~5.75V 1、2、4 2 2A 480mΩ Bipolar Driver Parallel Yes TSSOP-28-EP Stepper Motor Driver ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AT8812 Specifications

AT8812 technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Stepper Motor Driver
ManufacturerZHONGKEWEI
PackageTSSOP-28-EP
Operating Temperature-40℃~+85℃
Number of H-bridges2
TechnologyYes
Step Resolution1、2、4
Output Current2A
Drive TypeBipolar Driver
Control Voltage0V~5.75V
RDS(on)480mΩ
InterfaceParallel
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AT8812. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

AT8812 Documents

AT8812 datasheets or manufacturer documentation.

Datasheet: AT8812 Datasheet (PDF)

AT8812 Schematic Symbol & PCB Footprint

The AT8812 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.