


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Varistors | |
| Manufacturer | TDK | |
| Package | 0603 | |
| Varistor Voltage | 27V | |
| Energy | 20mJ | |
| Clamping Voltage | 53V | |
| Capacitance | 80pF@1kHz | |
| Maximum DC Volts | 19V | |
| Peak Current | 28A |

* Images are for reference only
AVRM1608C270KT800M
Extended- Manufacturer
- MFR.Part #
- AVRM1608C270KT800M
- JLCPCB Part #
- C128651
- Package
- 0603
- Description
- 19V 20mJ 27V 28A 53V 80pF@1kHz 0603 Varistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- AVRM1608C270KT800M
- JLCPCB Part #
- C128651
- Package
- 0603
- Description
- 19V 20mJ 27V 28A 53V 80pF@1kHz 0603 Varistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AVRM1608C270KT800M Specifications
AVRM1608C270KT800M technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Varistors | |
| Manufacturer | TDK | |
| Package | 0603 | |
| Varistor Voltage | 27V | |
| Energy | 20mJ | |
| Clamping Voltage | 53V | |
| Capacitance | 80pF@1kHz | |
| Maximum DC Volts | 19V | |
| Peak Current | 28A |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AVRM1608C270KT800M. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AVRM1608C270KT800M Documents
AVRM1608C270KT800M datasheets or manufacturer documentation.
Datasheet: AVRM1608C270KT800M Datasheet (PDF)
AVRM1608C270KT800M Schematic Symbol & PCB Footprint
The AVRM1608C270KT800M schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.