Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Energy Metering
  6. STPM32TR
STPM32TR - 1
STPM32TR - 2
STPM32TR - 3
Extended1/3
* Images are for reference only
STPM32TR
Attributes
Value
Manufacturer
STMicroelectronics
MFR.Part #
STPM32TR
JLCPCB Part #
C128380
Package
QFN-24-EP(4x4)
Description
-40℃~+85℃ 0.1%、0.5% 1.18V 16MHz 2.95V~3.65V 3.6kHz 30ppm/℃ 4 4.3mA 5000:1 Pulse output、Interrupt control、Fault detection、Digital calibration and compensation、Programmable gain、Built-in reference source、Energy accumulation engine、Built-in digital filter SPI、UART Single-Phase Energy Metering IC QFN-24-EP(4x4) Energy Metering ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Energy Metering
ManufacturerSTMicroelectronics
PackageQFN-24-EP(4x4)
Clock Frequency16MHz
Operating Temperature-40℃~+85℃
Voltage Reference Value1.18V
Number of Channels4
Meter TypeSingle-Phase Energy Metering IC
Voltage - Supply2.95V~3.65V
Tolerance0.1%、0.5%
-3db Bandwidth3.6kHz
FeaturesPulse output、Interrupt control、Fault detection、Digital calibration and compensation、Programmable gain、Built-in reference source、Energy accumulation engine、Built-in digital filter
Voltage Reference Drift30ppm/℃
Current - Supply4.3mA
Dynamic Range5000:1
InterfaceSPI、UART
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Energy Metering
  6. STPM32TR
STPM32TR

* Images are for reference only

STPM32TR

Extended
Manufacturer

STMicroelectronics

MFR.Part #
STPM32TR
JLCPCB Part #
C128380
Package
QFN-24-EP(4x4)
Description
-40℃~+85℃ 0.1%、0.5% 1.18V 16MHz 2.95V~3.65V 3.6kHz 30ppm/℃ 4 4.3mA 5000:1 Pulse output、Interrupt control、Fault detection、Digital calibration and compensation、Programmable gain、Built-in reference source、Energy accumulation engine、Built-in digital filter SPI、UART Single-Phase Energy Metering IC QFN-24-EP(4x4) Energy Metering ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

STPM32TR

* Images are for reference only

STPM32TR
Extended
Manufacturer

STMicroelectronics

MFR.Part #
STPM32TR
JLCPCB Part #
C128380
Package
QFN-24-EP(4x4)
Description
-40℃~+85℃ 0.1%、0.5% 1.18V 16MHz 2.95V~3.65V 3.6kHz 30ppm/℃ 4 4.3mA 5000:1 Pulse output、Interrupt control、Fault detection、Digital calibration and compensation、Programmable gain、Built-in reference source、Energy accumulation engine、Built-in digital filter SPI、UART Single-Phase Energy Metering IC QFN-24-EP(4x4) Energy Metering ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

STPM32TR Specifications

STPM32TR technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Energy Metering
ManufacturerSTMicroelectronics
PackageQFN-24-EP(4x4)
Clock Frequency16MHz
Operating Temperature-40℃~+85℃
Voltage Reference Value1.18V
Number of Channels4
Meter TypeSingle-Phase Energy Metering IC
Voltage - Supply2.95V~3.65V
Tolerance0.1%、0.5%
-3db Bandwidth3.6kHz
FeaturesPulse output、Interrupt control、Fault detection、Digital calibration and compensation、Programmable gain、Built-in reference source、Energy accumulation engine、Built-in digital filter
Voltage Reference Drift30ppm/℃
Current - Supply4.3mA
Dynamic Range5000:1
InterfaceSPI、UART
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the STPM32TR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

STPM32TR Documents

STPM32TR datasheets or manufacturer documentation.

Datasheet: STPM32TR Datasheet (PDF)

STPM32TR Schematic Symbol & PCB Footprint

The STPM32TR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.