Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. CN5120
CN5120 - 1
CN5120 - 2
CN5120 - 3
Extended1/3
* Images are for reference only
CN5120
Attributes
Value
Manufacturer
ShangHai Consonance Elec
MFR.Part #
CN5120
JLCPCB Part #
C128237
Package
SSOP-10-150mil
Description
-40℃~+85℃ 1 285kHz~375kHz 4.5V~32V Adjustable Boost Boost、Flyback External SSOP-10-150mil DC-DC Converters ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerShangHai Consonance Elec
PackageSSOP-10-150mil
Operating Temperature-40℃~+85℃
FunctionBoost
Synchronous RectifierNo
Frequency - Switching285kHz~375kHz
Output TypeAdjustable
Voltage - Supply4.5V~32V
Quiescent Current810uA
FeaturesOvercurrent Protection、Cycle-by-cycle current limiting、External compensation、Built-in LDO regulator
Switch tube (built-in/external)External
TopologyBoost、Flyback
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. CN5120
CN5120

* Images are for reference only

CN5120

Extended
Manufacturer

ShangHai Consonance Elec

MFR.Part #
CN5120
JLCPCB Part #
C128237
Package
SSOP-10-150mil
Description
-40℃~+85℃ 1 285kHz~375kHz 4.5V~32V Adjustable Boost Boost、Flyback External SSOP-10-150mil DC-DC Converters ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CN5120

* Images are for reference only

CN5120
Extended
Manufacturer

ShangHai Consonance Elec

MFR.Part #
CN5120
JLCPCB Part #
C128237
Package
SSOP-10-150mil
Description
-40℃~+85℃ 1 285kHz~375kHz 4.5V~32V Adjustable Boost Boost、Flyback External SSOP-10-150mil DC-DC Converters ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CN5120 Specifications

CN5120 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerShangHai Consonance Elec
PackageSSOP-10-150mil
Operating Temperature-40℃~+85℃
FunctionBoost
Synchronous RectifierNo
Frequency - Switching285kHz~375kHz
Output TypeAdjustable
Voltage - Supply4.5V~32V
Quiescent Current810uA
FeaturesOvercurrent Protection、Cycle-by-cycle current limiting、External compensation、Built-in LDO regulator
Switch tube (built-in/external)External
TopologyBoost、Flyback
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CN5120. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

CN5120 Documents

CN5120 datasheets or manufacturer documentation.

Datasheet: CN5120 Datasheet (PDF)

CN5120 Schematic Symbol & PCB Footprint

The CN5120 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.