


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Potentiometers, Variable Resistors | |
| Manufacturer | Tokyo Cosmos Elec | |
| Package | 插件,6.8x6.8mm | |
| Resistance | 20kΩ | |
| Power(Watts) | 500mW | |
| Tolerance | ±20% | |
| Temperature Coefficient | ±100ppm/℃ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
GF063P1-B203 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Potentiometers, Variable Resistors | |
| Manufacturer | Tokyo Cosmos Elec | |
| Package | 插件,6.8x6.8mm | |
| Resistance | 20kΩ | |
| Power(Watts) | 500mW | |
| Tolerance | ±20% | |
| Temperature Coefficient | ±100ppm/℃ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the GF063P1-B203. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

GF063P1-B203 datasheets or manufacturer documentation.
Datasheet: GF063P1-B203 Datasheet (PDF)
The GF063P1-B203 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.