



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | Sunlord | |
| Package | SMD,12.5x12.5mm | |
| Inductance | 4.7uH | |
| Type | Wire-wound inductor | |
| Tolerance | ±30% | |
| Current Rating | 6.8A | |
| DC Resistance(DCR) | 16mΩ |

* Images are for reference only
SWRH1207B-4R7NT
Extended- Manufacturer
- MFR.Part #
- SWRH1207B-4R7NT
- JLCPCB Part #
- C127805
- Package
- SMD,12.5x12.5mm
- Description
- 16mΩ 4.7uH 6.8A Wire-wound inductor ±30% SMD,12.5x12.5mm Power Inductors ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- SWRH1207B-4R7NT
- JLCPCB Part #
- C127805
- Package
- SMD,12.5x12.5mm
- Description
- 16mΩ 4.7uH 6.8A Wire-wound inductor ±30% SMD,12.5x12.5mm Power Inductors ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SWRH1207B-4R7NT Specifications
SWRH1207B-4R7NT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | Sunlord | |
| Package | SMD,12.5x12.5mm | |
| Inductance | 4.7uH | |
| Type | Wire-wound inductor | |
| Tolerance | ±30% | |
| Current Rating | 6.8A | |
| DC Resistance(DCR) | 16mΩ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SWRH1207B-4R7NT. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SWRH1207B-4R7NT Documents
SWRH1207B-4R7NT datasheets or manufacturer documentation.
Datasheet: SWRH1207B-4R7NT Datasheet (PDF)
SWRH1207B-4R7NT Schematic Symbol & PCB Footprint
The SWRH1207B-4R7NT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.