Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Duplexers
  6. DF18140836B507T
DF18140836B507T - 1
Extended
* Images are for reference only
DF18140836B507T
Attributes
Value
Manufacturer
Walsin Tech Corp
MFR.Part #
DF18140836B507T
JLCPCB Part #
C127638
Package
SMD
Description
-20℃~+85℃ 2 2 2.5dB 2.5dB 35dB 35dB 824MHz~849MHz 869MHz~894MHz SMD Duplexers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/Duplexers
ManufacturerWalsin Tech Corp
PackageSMD
High band range869MHz~894MHz
High band insertion loss (Max)2.5dB
Operating Temperature-20℃~+85℃
Low band range824MHz~849MHz
High Band Attenuation (Min)35dB
Low Band Attenuation (Min)35dB
Low band VSWR (Max)2
Low band insertion loss (Max)2.5dB
Hig band VSWR (Max)2
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Duplexers
  6. DF18140836B507T
DF18140836B507T

* Images are for reference only

DF18140836B507T

Extended
Manufacturer

Walsin Tech Corp

MFR.Part #
DF18140836B507T
JLCPCB Part #
C127638
Package
SMD
Description
-20℃~+85℃ 2 2 2.5dB 2.5dB 35dB 35dB 824MHz~849MHz 869MHz~894MHz SMD Duplexers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DF18140836B507T

* Images are for reference only

DF18140836B507T
Extended
Manufacturer

Walsin Tech Corp

MFR.Part #
DF18140836B507T
JLCPCB Part #
C127638
Package
SMD
Description
-20℃~+85℃ 2 2 2.5dB 2.5dB 35dB 35dB 824MHz~849MHz 869MHz~894MHz SMD Duplexers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DF18140836B507T Specifications

DF18140836B507T technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/Duplexers
ManufacturerWalsin Tech Corp
PackageSMD
High band range869MHz~894MHz
High band insertion loss (Max)2.5dB
Operating Temperature-20℃~+85℃
Low band range824MHz~849MHz
High Band Attenuation (Min)35dB
Low Band Attenuation (Min)35dB
Low band VSWR (Max)2
Low band insertion loss (Max)2.5dB
Hig band VSWR (Max)2
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DF18140836B507T. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

DF18140836B507T Schematic Symbol & PCB Footprint

The DF18140836B507T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.