Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Balun
  6. RFBLN0605040YM9T16
RFBLN0605040YM9T16 - 1
RFBLN0605040YM9T16 - 2
RFBLN0605040YM9T16 - 3
Extended1/3
* Images are for reference only
RFBLN0605040YM9T16
Attributes
Value
Manufacturer
Walsin Tech Corp
MFR.Part #
RFBLN0605040YM9T16
JLCPCB Part #
C127627
Package
SMD
Description
-40℃~+85℃ 0.55dB 10dB 180°@±10° 2dB 50Ω:100Ω 729MHz~821MHz SMD Balun ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/Balun
ManufacturerWalsin Tech Corp
PackageSMD
Operating Temperature-40℃~+85℃
Frequency Range729MHz~821MHz
Phase Difference180°@±10°
Return Loss(Min)10dB
Impedance - Unbalanced/Balanced50Ω:100Ω
Amplitude Balance (Max)2dB
Insertion Loss (Max)0.55dB
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Balun
  6. RFBLN0605040YM9T16
RFBLN0605040YM9T16

* Images are for reference only

RFBLN0605040YM9T16

Extended
Manufacturer

Walsin Tech Corp

MFR.Part #
RFBLN0605040YM9T16
JLCPCB Part #
C127627
Package
SMD
Description
-40℃~+85℃ 0.55dB 10dB 180°@±10° 2dB 50Ω:100Ω 729MHz~821MHz SMD Balun ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

RFBLN0605040YM9T16

* Images are for reference only

RFBLN0605040YM9T16
Extended
Manufacturer

Walsin Tech Corp

MFR.Part #
RFBLN0605040YM9T16
JLCPCB Part #
C127627
Package
SMD
Description
-40℃~+85℃ 0.55dB 10dB 180°@±10° 2dB 50Ω:100Ω 729MHz~821MHz SMD Balun ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

RFBLN0605040YM9T16 Specifications

RFBLN0605040YM9T16 technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/Balun
ManufacturerWalsin Tech Corp
PackageSMD
Operating Temperature-40℃~+85℃
Frequency Range729MHz~821MHz
Phase Difference180°@±10°
Return Loss(Min)10dB
Impedance - Unbalanced/Balanced50Ω:100Ω
Amplitude Balance (Max)2dB
Insertion Loss (Max)0.55dB
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RFBLN0605040YM9T16. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

RFBLN0605040YM9T16 Documents

RFBLN0605040YM9T16 datasheets or manufacturer documentation.

Datasheet: RFBLN0605040YM9T16 Datasheet (PDF)

RFBLN0605040YM9T16 Schematic Symbol & PCB Footprint

The RFBLN0605040YM9T16 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.